D-Sub Connector Assemblies

Results: 3
Series
F, FCT 172704F, FCT 173110
Mounting Type
Free Hanging (In-Line)Panel Mount
Shell Material, Finish
Brass, Tin PlatedSteel, Tin Plated
Contact Finish Thickness
31.5µin (0.80µm)-
Ingress Protection
-IP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
5A-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1727040070
1727040070
CONN D-SUB RCPT 25POS SLDR CUP
Molex
426
In Stock
1 : $8.82000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
-
-
-
5A
-
-
1727040043
1727040043
CONN D-SUB RCPT 25POS PNL MNT
Molex
51
In Stock
1 : $27.20000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Brass, Tin Plated
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
-
1731100015
1731100015
CONN D-SUB RCPT 25POS SLDR CUP
Molex
50
In Stock
1 : $28.79000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Brass, Tin Plated
Gold
31.5µin (0.80µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.