D-Sub Connector Assemblies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1727040075
CONN D-SUB PLUG 9POS SOLDER CUP
Molex
1,854
In Stock
1 : $4.14000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
-
-
-
5A
-
Grounding Indents
1731100010
CONN D-SUB PLUG 9POS SOLDER CUP
Molex
1,054
In Stock
1 : $11.02000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Brass, Tin Plated
Gold
31.5µin (0.80µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
1731100004
CONN D-SUB PLUG 9POS PNL MNT
Molex
6
In Stock
1 : $22.04000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder Cup
Brass, Tin Plated
Gold
31.5µin (0.80µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
1727040059
CONN D-SUB PLUG 9POS PNL MNT
Molex
0
In Stock
76
Marketplace
Check Lead Time
1 : $17.78000
Bulk
5 : $14.88000
Bulk
-
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder Cup
Brass, Tin Plated
Gold
3.94µin (0.10µm)
IP67 - Dust Tight, Waterproof
-
5A
-
Grounding Indents
1727040082
CONN D-SUB PLUG 9POS PNL MNT
Molex
0
In Stock
Check Lead Time
1 : $12.36000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Brass, Tin Plated
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
Grounding Indents
1731090061
CONN D-SUB PLUG 9POS R/A SOLDER
Molex
0
In Stock
Check Lead Time
1 : $12.03000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
-
-
-
5A
0.406" (10.30mm)
Grounding Indents
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.