Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
312 In Stock | 1 : $14.55000 Bulk | - | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 20A | - | - | ||
221 In Stock | 1 : $7.73000 Tray | - | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | - | - | - | ||
80 In Stock | 1 : $12.79000 Bulk | - | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 20 : $20.51700 Box | - | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Copper Alloy, Tin Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 7.5A, 10A | - | - | ||
0 In Stock Check Lead Time | 25 : $28.51800 Box | - | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup, Solder | Brass, Tin Plated | - | - | IP67 - Dust Tight, Waterproof | - | - | - | - |