D-Sub Connector Assemblies

Results: 9
Mounting Type
Free Hanging (In-Line)Through HoleThrough Hole, Right Angle
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
IDC, Ribbon CableSolderSolder Cup
Shell Material, Finish
-SteelSteel, Tin Plated
Contact Finish
-Gold
Contact Finish Thickness
-Flash
Backset Spacing
0.319" (8.10mm)0.590" (14.99mm)-
Features
Board Lock, Grounding IndentsFeed Through, Grounding Indents, Strain ReliefFeed Through, Strain ReliefGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1,036
In Stock
1 : $2.90000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
ADS15A-KG-TAXB3-R
A-DS 15 A/KG-T4S
CONN D-SUB PLUG 15POS R/A SLDR
Assmann WSW Components
4,142
In Stock
1 : $1.11000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
ADS15A-KG-TASB3-R
A-DS 15 A/KG-T2S
CONN D-SUB PLUG 15POS R/A SLDR
Assmann WSW Components
1,061
In Stock
1 : $1.62000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
739
In Stock
1 : $2.15000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
521
In Stock
1 : $2.41000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
-
-
-
UL94 V-0
3A
-
Feed Through, Strain Relief
A-DS15LL-TL-B-R
A-DS 15 LL/Z
CONN D-SUB PLUG 15POS SLDR CUP
Assmann WSW Components
830
In Stock
1 : $0.98000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
ADS15A-KG-TASB5-R
ADS15A-KG-TASB5
CONN D-SUB PLUG 15POS R/A SLDR
Assmann WSW Components
33
In Stock
1 : $2.67000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.590" (14.99mm)
Board Lock, Grounding Indents
A-DS15PP-TL-B-R
A-DS 15 PP/Z
CONN D-SUB PLUG 15POS VERT SLDR
Assmann WSW Components
20
In Stock
1 : $0.89000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
ADS15A-KG-TAXB5-R
ADS15A-KG-TAXB5
CONN D-SUB PLUG 15POS R/A SLDR
Assmann WSW Components
0
In Stock
Check Lead Time
35 : $2.97486
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.590" (14.99mm)
Board Lock, Grounding Indents
Showing
of 9

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.