D-Sub Connector Assemblies

Results: 36
Series
172172-E, M Series172, M Series173-E173-E, M Series174-E174-E, M Series174, M Series
Packaging
-Tray
Product Status
ActiveObsolete
Mounting Type
Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Flange Feature
Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Cable Side (4-40)Cable Side (4-40); Mating Side, Female Screwlock (4-40)Housing/Shell (Unthreaded)Mating Side (4-40)Mating Side, Female Screwlock (4-40)Mating Side, Standard Screws (4-40)
Termination
Solder CupSolderWire Wrap
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin PlatedSteel, Yellow Chromate Plated
Backset Spacing
0.283" (7.20mm)0.370" (9.40mm)-
Features
-Board LockMounting Brackets
Stocking Options
Environmental Options
Media
Marketplace Product
36Results

Showing
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
172-E25-213R911, 172-E25-213-911
172-E25-213R911
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
2,590
In Stock
1 : $9.45000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole3 (DB, B)SignalBoard Side (4-40); Mating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A-Board Lock
172-E25-203R001
172-E25-203R001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
141
In Stock
1 : $7.56000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A--
172-E25-213R001
172-E25-213R001
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
604
In Stock
1 : $7.66000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A--
172-E25-203R021
172-E25-203R021
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
243
In Stock
1 : $8.46000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount3 (DB, B)SignalCable Side (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A--
172-E25-203R031
172-E25-203R031
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
126
In Stock
1 : $8.46000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount3 (DB, B)SignalMating Side (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A--
173-E25-213R001
173-E25-213R001
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
393
In Stock
1 : $13.55000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.283" (7.20mm)-
174-E25-213R001
174-E25-213R001
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
351
In Stock
1 : $14.24000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.370" (9.40mm)-
173-E25-213R141
173-E25-213R141
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
315
In Stock
1 : $15.24000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.283" (7.20mm)Mounting Brackets
174-E25-213R141
174-E25-213R141
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
1,018
In Stock
1 : $15.89000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.370" (9.40mm)Mounting Brackets
172-025-283L001
172-025-283L001
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
209
In Stock
1 : $19.49000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A--
172-E25-203R011
172-E25-203R011
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
243
In Stock
1 : $8.46000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount3 (DB, B)SignalCable Side (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A--
172-E25-213R031
172-E25-213R031
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
359
In Stock
1 : $8.60000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole3 (DB, B)SignalMating Side (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A--
174-E25-211R141
174-E25-211R141
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
189
In Stock
1 : $6.15000
Tray
Tray
ObsoleteD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)SolderSteel, Yellow Chromate PlatedGoldFlash-UL94 V-05A0.370" (9.40mm)Mounting Brackets
172-E25-202R001
172-E25-202R001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
108
In Stock
1 : $7.18000
Tray
Tray
ObsoleteD-SubReceptacle, Female Sockets252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A--
172-025-202R001
172-025-202R001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
1,700
In Stock
1 : $8.41000
Tray
Tray
ObsoleteD-SubReceptacle, Female Sockets252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A--
172-025-212R021, 172-025-212-021
172-025-212R021
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
136
In Stock
1 : $10.04000
Tray
Tray
ObsoleteD-SubReceptacle, Female Sockets252Panel Mount, Through Hole3 (DB, B)SignalBoard Side (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A--
172-025-212R911, 172-025-212-911
172-025-212R911
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
481
In Stock
1 : $11.01000
Tray
Tray
ObsoleteD-SubReceptacle, Female Sockets252Panel Mount, Through Hole3 (DB, B)SignalBoard Side (4-40); Mating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A-Board Lock
172-025-242R011, 172-025-242-011
172-025-242R011
CONN D-SUB RCPT 25POS PNL MNT WW
NorComp Inc.
475
In Stock
1 : $14.24000
Tray
Tray
ObsoleteD-SubReceptacle, Female Sockets252Panel Mount, Through Hole3 (DB, B)SignalBoard Side (4-40)Wire WrapSteel, Tin PlatedGoldFlash-UL94 V-05A--
172-E25-203R911
172-E25-203R911
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
89
In Stock
1 : $8.66000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount3 (DB, B)SignalCable Side (4-40); Mating Side, Female Screwlock (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A-Board Lock
172-025-283(L)011
172-025-283L011
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
63
In Stock
1 : $20.09000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole3 (DB, B)SignalBoard Side (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A--
172-025-283(L)021
172-025-283L021
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
69
In Stock
1 : $20.09000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole3 (DB, B)SignalBoard Side (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A--
174-E25-211R001, 174-E25-211-001,
174-E25-211R001
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
47
In Stock
1 : $6.00000
Tray
Tray
ObsoleteD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Yellow Chromate PlatedGoldFlash-UL94 V-05A0.370" (9.40mm)-
172-025-202R011
172-025-202R011
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
40
In Stock
1 : $9.80000
Tray
Tray
ObsoleteD-SubReceptacle, Female Sockets252Panel Mount3 (DB, B)SignalCable Side (4-40)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A--
172-025-283L031
172-025-283L031
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1 : $20.09000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole3 (DB, B)SignalMating Side (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A--
172-E25-213R011
172-E25-213R011
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1 : $8.60000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole3 (DB, B)SignalBoard Side (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A--
Showing
of 36

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.