D-Sub Connector Assemblies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L77SDB25S
L77SDB25S
CONN D-SUB RCPT 25POS SOLDER CUP
Amphenol ICC (Commercial Products)
480
In Stock
1 : $1.11000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
L77SDBH25S
L77SDBH25S
CONN D-SUB RCPT 25POS SOLDER CUP
Amphenol ICC (Commercial Products)
1,248
In Stock
1 : $1.47000
Tray
Tariff may apply if shipping to the United States
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
L77SDB25SC309
L77SDB25SC309
CONN D-SUB RCPT 25POS SOLDER CUP
Amphenol ICC (Commercial Products)
103
In Stock
1 : $3.15000
Tray
Tariff may apply if shipping to the United States
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
L177SDB25S
L177SDB25S
CONN D-SUB RCPT 25POS SOLDER CUP
Amphenol ICC (Commercial Products)
292
In Stock
1 : $2.74000
Tray
Tariff may apply if shipping to the United States
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
-
L77SDBH25SC309
L77SDBH25SC309
CONN D-SUB RCPT 25POS SOLDER CUP
Amphenol ICC (Commercial Products)
0
In Stock
881
Marketplace
Check Lead Time
1 : $2.95000
Tray
40 : $1.88000
Tray
Tariff may apply if shipping to the United States
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
CONN D-SUB RCPT 25POS SOLDER CUP
L177SDBH25S
CONN D-SUB RCPT 25POS SOLDER CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
500 : $1.47206
Tray
Tariff may apply if shipping to the United States
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
-
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.