D-Sub Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
576
In Stock
1 : $62.50000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
-
-
-
7.5A
-
-
7
In Stock
17
Marketplace
1 : $67.32000
Bulk
2 : $46.33000
Box
Bulk
Box
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated Zinc
Gold
10.0µin (0.25µm)
-
-
5A
-
-
0
In Stock
Check Lead Time
100 : $67.52500
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
-
-
-
7.5A
-
-
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.