Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
288 In Stock | 1 : $5.34000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap | |||
9,562 In Stock | 1 : $7.57000 Tray | Tariff may apply if shipping to the United States | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
1,794 In Stock | 1 : $8.20000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap | |||
631 In Stock | 1 : $8.95000 Tube | - | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
778 In Stock | 1 : $15.34000 Tube | - | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | Board Lock | |||
208 In Stock | 1 : $5.39000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap | |||
1,199 In Stock | 1 : $5.53000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Ground Strap | |||
4,251 In Stock | 1 : $7.32000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Ground Strap | |||
139 In Stock | 1 : $7.61000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Ground Strap | |||
6,037 In Stock | 1 : $8.04000 Tube | - | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | Board Lock | |||
615 In Stock | 1 : $8.18000 Tube | - | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
2,809 In Stock | 1 : $8.27000 Tube | - | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
846 In Stock | 1 : $8.62000 Tray | Tariff may apply if shipping to the United States | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Board Lock | |||
249 In Stock | 1 : $9.12000 Tube | - | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
306 In Stock | 1 : $10.65000 Tube | Tariff may apply if shipping to the United States | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1.25A | - | Feed Through | |||
3,848 In Stock | 1 : $11.06000 Tube | - | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
1,393 In Stock | 1 : $5.76000 Tray | Tariff may apply if shipping to the United States | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.406" (10.30mm) | Board Lock | |||
1,068 In Stock | 1 : $6.54000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.406" (10.30mm) | Board Lock | |||
495 In Stock | 1 : $6.94000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | - | |||
267 In Stock | 1 : $7.10000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | - | |||
935 In Stock | 1 : $7.45000 Tube | - | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.590" (14.99mm) | Board Lock, Ground Strap | |||
720 In Stock | 1 : $8.27000 Tray | Tariff may apply if shipping to the United States | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | - | |||
988 In Stock | 1 : $9.37000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
383 In Stock | 1 : $9.51000 Tray | Tariff may apply if shipping to the United States | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Board Lock | |||
1,097 In Stock | 1 : $10.87000 Tube | - | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - |