D-Sub Connector Assemblies

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
172-E37-203R001
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
307
In Stock
1 : $10.11000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E37-203R02
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
304
In Stock
1 : $10.39000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E37-201R031,172-E37-201-031
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
582
In Stock
1 : $3.36000
Tray
-
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Mating Side (4-40)
Solder Cup
Steel, Yellow Chromate Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E37-201R011,172-E37-201-011
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
245
In Stock
1 : $3.48000
Tray
-
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Cable Side (4-40)
Solder Cup
Steel, Yellow Chromate Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E37-201R021,172-E37-201-021
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
290
In Stock
1 : $6.70000
Tray
-
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Cable Side (4-40)
Solder Cup
Steel, Yellow Chromate Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E37-202-021
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
90
In Stock
1 : $2.93000
Bulk
-
Bulk
Obsolete
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E37-202-911
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
4
In Stock
1 : $3.19000
Bulk
-
Bulk
Obsolete
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Cable Side (4-40); Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock
172-E37-203R011
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
240 : $7.05254
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E37-203R03
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
240 : $7.05255
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E37-203R911
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
240 : $7.42092
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Cable Side (4-40); Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock
Showing
of 10

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.