D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
585 In Stock | 1 : $6.92000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 1.25A | - | Feed Through, Grounding Indents | |||
581 In Stock | 1 : $7.47000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents | |||
1,876 In Stock | 1 : $7.99000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (4-40) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 1.25A | - | Feed Through, Grounding Indents | |||
567 In Stock | 1 : $3.46000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Ground Strap, Grounding Indents | |||
1,490 In Stock | 1 : $5.48000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Ground Strap, Grounding Indents | |||
372 In Stock | 1 : $9.45000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents | |||
0 In Stock 248 Marketplace Check Lead Time | 1 : $10.36000 Tray 10 : $7.98000 Tray | Tray Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Ground Strap, Grounding Indents | |||
518 In Stock | 1 : $7.76000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents | |||
15 In Stock | 1 : $5.25000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Ground Strap, Grounding Indents |