Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A-HDF15LL-TL-B-R
A-HDF 15 LL/Z
CONN D-SUB HD RCPT 15P SLDR CUP
Assmann WSW Components
1,834
In Stock
1 : $0.78000
Tray
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Free Hanging (In-Line)1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A--
A-HDF15PP-TL-B-R
A-HDF 15 PP/Z
CONN D-SUB HD RCPT 15P VERT SLDR
Assmann WSW Components
1,418
In Stock
1 : $1.03000
Tray
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGoldFlash-UL94 V-03A--
AHDF15A-KG-TAXB
A-HDF15A-KG-TAXB
CONN D-SUB HD RCPT 15P R/A SLDR
Assmann WSW Components
9,533
In Stock
540
Factory
1 : $1.30000
Tray
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole, Right Angle1 (DE, E) High DensitySignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock
A-HDF-15-A-KG/T
A-HDF 15 A-KG/T
CONN D-SUB HD RCPT 15P R/A SLDR
Assmann WSW Components
0
In Stock
90 : $0.76433
Tray
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Panel Mount, Through Hole, Right Angle1 (DE, E) High DensitySignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock
Showing
1 - 4
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.