Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-009-203L001
171-009-203L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
4,407
In Stock
1 : $1.23000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A--
171-009-213R001
171-009-213R001
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
2,924
In Stock
1 : $1.94000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A--
182-009-212-531, 182-009-213R531
182-009-213R531
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
12,048
In Stock
1 : $2.37000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock
182-009-213R161
182-009-213R161
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
9,476
In Stock
1 : $2.37000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap
183-009-212-531,183-009-213R531
183-009-213R531
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
1,520
In Stock
1 : $4.95000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.590" (14.99mm)Board Lock
183-009-212-161,183-009-213R161
183-009-213R161
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
419
In Stock
1 : $4.95000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.590" (14.99mm)Ground Strap
183-009-212-171,183-009-213R171
183-009-213R171
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
416
In Stock
1 : $4.95000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.590" (14.99mm)Ground Strap
183-009-213r571
183-009-213R571
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
134
In Stock
1 : $4.95000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.590" (14.99mm)Board Lock
171-009-202L001
171-009-202L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
2,614
In Stock
1 : $1.23000
Tray
Tray
ObsoleteD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A--
182-009-212-171,182-009-213R171
182-009-213R171
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
57
In Stock
1 : $2.37000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap
CONN D-SUB RCPT 9POS R/A SLDR
182-009-213R431
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
0
In Stock
Check Lead Time
540 : $1.53772
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)-
CONN D-SUB RCPT 9POS R/A SLDR
183-009-213R451
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1,080 : $2.87042
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.590" (14.99mm)-
Showing
of 12

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.