D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158 In Stock | 1 : $1.39000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Grounding Indents, Shielded | |||
349 In Stock | 1 : $3.22000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold, GXT™ | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
159 In Stock | 1 : $3.93000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold, GXT™ | Flash | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Board Lock, Grounding Indents | |||
104 In Stock | 1 : $2.54000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold, GXT™ | Flash | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
200 In Stock | 1 : $3.76000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold, GXT™ | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Grounding Indents, Shielded | |||
100 In Stock | 1 : $1.27000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
70 In Stock | 1 : $2.83000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold, GXT™ | Flash | - | UL94 V-0 | 5A | 0.409" (10.40mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : $4.51000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold, GXT™ | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
0 In Stock Check Lead Time | 360 : $1.33192 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Tin Plated | Gold, GXT™ | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 360 : $2.24275 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold or Gold, GXT™ | - | - | UL94 V-0 | 7.5A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 360 : $2.44961 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold or Gold, GXT™ | - | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 360 : $3.33481 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold, GXT™ | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 360 : $3.42872 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold or Gold, GXT™ | - | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Grounding Indents, Mounting Brackets |