D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,470 In Stock | 1 : $0.67000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | - | |||
1,091 In Stock | 1 : $1.24000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold, GXT™ | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | - | |||
220 In Stock | 1 : $1.36000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | - | 5A per Contact | - | - | |||
336 In Stock | 1 : $1.55000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Shielded | |||
162 In Stock | 1 : $1.57000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Tin Plated | Gold, GXT™ | Flash | - | UL94 V-0 | 5A per Contact | - | - | |||
1 In Stock 1,296 Marketplace | 1 : $1.53000 Tray 80 : $0.92000 Box | - | Tray Box | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold, GXT™ | 30.0µin (0.76µm) | - | - | 5A per Contact | - | - | |||
313 In Stock | 1 : $2.30000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold, GXT™ | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock | |||
0 In Stock 1,220 Marketplace Check Lead Time | 252 : $1.12929 Bulk 75 : $0.96000 Box | - | Bulk Box | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold, GXT™ | Flash | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | - | |||
0 In Stock 130 Marketplace Check Lead Time | 252 : $1.81341 Bulk 25 : $2.98000 Tray | - | Bulk Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Mounting Brackets | |||
52 In Stock | 1 : $2.06000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold, GXT™ | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Shielded | |||
0 In Stock Check Lead Time | 280 : $0.92589 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 315 : $1.28663 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold or Gold, GXT™ | - | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | - | |||
0 In Stock Check Lead Time | 504 : $1.39722 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold, GXT™ | Flash | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Board Lock | |||
0 In Stock Check Lead Time | 252 : $1.42611 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | - | |||
0 In Stock Check Lead Time | 315 : $1.67340 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold or Gold, GXT™ | - | - | UL94 V-0 | 5A per Contact | - | Board Lock | |||
0 In Stock Check Lead Time | 504 : $1.74458 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold, GXT™ | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Board Lock | |||
0 In Stock Check Lead Time | 504 : $1.94004 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold, GXT™ | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | 0.370" (9.40mm) | Mounting Brackets |