D-Sub Connector Assemblies

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DA15P065TXLF
DA15P065TXLF
CONN D-SUB PLUG 15POS SOLDER CUP
Amphenol ICC (FCI)
361
In Stock
1 : $2.06000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
-
Grounding Indents
DA15P364TXLF
DA15P364TXLF
CONN D-SUB PLUG 15POS VERT SLDR
Amphenol ICC (FCI)
173
In Stock
Active
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
DA15P065HTXLF
DA15P065HTXLF
CONN D-SUB PLUG 15POS SOLDER CUP
Amphenol ICC (FCI)
400
In Stock
1 : $2.70000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
-
Grounding Indents, Shielded
DA15P064TX(LF)
DA15P064TXLF
CONN D-SUB PLUG 15POS SOLDER CUP
Amphenol ICC (FCI)
210
In Stock
1 : $0.78000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
DA15P064HTXLF
DA15P064HTXLF
CONN D-SUB PLUG 15POS SOLDER CUP
Amphenol ICC (FCI)
360
In Stock
1 : $1.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents, Shielded
DA15P564TXLF
DA15P564CTXLF
CONN D-SUB PLUG 15POS R/A SOLDER
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
400 : $1.14660
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
5A
0.409" (10.40mm)
Grounding Indents
CONN D-SUB PLUG 15POS SOLDER CUP
DA15P067TXLF
CONN D-SUB PLUG 15POS SOLDER CUP
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
450 : $1.30562
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold, GXT™
16.0µin (0.41µm)
-
UL94 V-0
5A
-
Grounding Indents
DA15P365TXLF
DA15P365TXLF
CONN D-SUB PLUG 15POS VERT SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
450 : $1.45253
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
-
Grounding Indents
DAV15P065TXLF
DAV15P065TXLF
CONN D-SUB PLUG 15POS SOLDER CUP
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
675 : $1.52145
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold or Gold, GXT™
-
-
UL94 V-0
5A per Contact
-
Grounding Indents
DA15P564TXLF
DA15P564GTXLF
CONN D-SUB PLUG 15POS R/A SOLDER
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
450 : $1.61573
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents
DA15P365TXLF
DAV15P364GTXLF
CONN D-SUB PLUG 15POS VERT SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
450 : $1.65798
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
5A
-
Board Lock, Grounding Indents
DA15P564TXLF
DA15P565MTXLF
CONN D-SUB PLUG 15POS R/A SOLDER
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
450 : $2.06558
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Grounding Indents, Mounting Brackets
Showing
of 12

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.