D-Sub Connector Assemblies

Results: 4
Mounting Type
Free Hanging (In-Line)Panel MountThrough Hole
Flange Feature
Board Side (4-40)Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
SolderSolder Cup
Shell Material, Finish
Brass, Tin PlatedCopper Alloy, Tin Plated
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
5A-
Features
-Board Lock
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
4STD09SCM99A10X Front
4STD09SCM99A10X
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol CONEC
142
In Stock
1 : $22.34000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Copper Alloy, Tin Plated
Gold
30.0µin (0.76µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
CONN D-SUB RCPT 9POS VERT SLDR
4STD09SCR99E20X
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol CONEC
0
In Stock
Check Lead Time
30 : $15.06500
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
Copper Alloy, Tin Plated
Gold
30.0µin (0.76µm)
IP67 - Dust Tight, Waterproof
-
-
-
Board Lock
CONN D-SUB RCPT 9POS VERT SLDR
4STD09SCR99B30X
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol CONEC
0
In Stock
Check Lead Time
30 : $16.72800
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Copper Alloy, Tin Plated
Gold
30.0µin (0.76µm)
IP67 - Dust Tight, Waterproof
-
-
-
-
4STD09SCM99B30X
4STD09SCM99B30X
CONN D-SUB RCPT 9POS PNL MNT
Amphenol CONEC
0
In Stock
Check Lead Time
25 : $22.13600
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder Cup
Brass, Tin Plated
Gold
30.0µin (0.76µm)
IP67 - Dust Tight, Waterproof
-
-
-
-
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.