D-Sub Connector Assemblies

Results: 4
Packaging
BoxBulkTray
Number of Positions
9 (5 + 4 Coax or Power)9 (5 + 4 Power)
Mounting Type
Free Hanging (In-Line)Panel MountThrough HoleThrough Hole, Right Angle
Contact Type
Signal and Coax or Power (Not Included)Signal and Power
Flange Feature
Board Side (4-40)Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
SolderSolder Cup
Shell Material, Finish
Steel, Tin PlatedZinc Die Cast, Nickel Plated
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)Flash
Ingress Protection
-IP20IP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
7.5A7.5A, 20A-
Features
-Board Lock, Grounding IndentsBoard Lock, Grounding Indents, Mounting BracketsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
3009W4PCM99A10X
3009W4PCM99A10X
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol CONEC
964
In Stock
1 : $3.75000
Tray
-
Tray
Active
D-Sub, Combo
Plug, Male Pins
9 (5 + 4 Coax or Power)
2
Free Hanging (In-Line)
3 (DB, B) - 9W4
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
-
-
Grounding Indents
3009W4PCT56N40X
3009W4PCT56N40X
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol CONEC
37
In Stock
1 : $16.50000
Bulk
-
Bulk
Active
D-Sub, Combo
Plug, Male Pins
9 (5 + 4 Power)
2
Through Hole, Right Angle
3 (DB, B) - 9W4
Signal and Power
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
-
-
-
Board Lock, Grounding Indents, Mounting Brackets
CONN D-SUB PLUG 9POS VERT SLDR
3009W4PAR99E20X
CONN D-SUB PLUG 9POS VERT SLDR
Amphenol CONEC
0
In Stock
Check Lead Time
25 : $8.05520
Box
-
Box
Active
D-Sub, Combo
Plug, Male Pins
9 (5 + 4 Coax or Power)
2
Through Hole
3 (DB, B) - 9W4
Signal and Coax or Power (Not Included)
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
-
Board Lock, Grounding Indents
CONN D-SUB PLUG 9POS PNL MNT
15-005213
CONN D-SUB PLUG 9POS PNL MNT
Amphenol CONEC
0
In Stock
Check Lead Time
20 : $24.46100
Bulk
-
Bulk
Active
D-Sub, Combo
Plug, Male Pins
9 (5 + 4 Power)
2
Panel Mount
3 (DB, B) - 9W4
Signal and Power
Mating Side, Female Screwlock (4-40)
Solder Cup
Zinc Die Cast, Nickel Plated
Gold
8.00µin (0.203µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
7.5A, 20A
-
-
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.