D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
760 In Stock | 1 : $42.02000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (12 + 5 Power) | 2 | Board Edge, Through Hole, Right Angle | 4 (DC, C) - 17W5 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A, 20A | 0.283" (7.20mm) | Board Lock, Mounting Brackets | ||
9 In Stock | 1 : $13.15000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (12 + 5 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 17W5 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | - | - | - |