D-Sub Connector Assemblies

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
3007W2PCT56N40X
CONN D-SUB PLUG 7POS R/A SOLDER
Amphenol CONEC
231
In Stock
1 : $19.06000
Bulk
-
-
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
-
7.5A, 20A
-
Board Lock
MFG_3007W2PAM99A10X
CONN D-SUB PLUG 7POS SOLDER CUP
Amphenol CONEC
238
In Stock
1 : $4.61000
Bulk
-
-
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
-
-
UL94 V-0
7.5A
-
Grounding Indents
3007W2PCM42A10X
CONN D-SUB PLUG 7POS SOLDER CUP
Amphenol CONEC
474
In Stock
1 : $12.16000
Bulk
-
-
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
20A
-
Grounding Indents
3007W2PCM99A30X
CONN D-SUB PLUG 7POS SOLDER CUP
Amphenol CONEC
152
In Stock
1 : $8.96000
Bulk
-
-
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
7.5A
-
Grounding Indents
3007W2PCM99A10X
CONN D-SUB PLUG 7POS SOLDER CUP
Amphenol CONEC
67
In Stock
1 : $7.33000
Tray
-
-
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
Grounding Indents
3007W2PCT42N20X
CONN D-SUB PLUG 7POS R/A SOLDER
Amphenol CONEC
15
In Stock
1 : $18.34000
Bulk
-
-
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
-
-
-
Grounding Indents, Mounting Brackets
3007W2PAM99A30X
CONN D-SUB PLUG 7POS SOLDER CUP
Amphenol CONEC
0
In Stock
Check Lead Time
1 : $7.51000
Box
-
-
Box
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
7.5A
-
Grounding Indents
CONN D-SUB PLUG 7POS SOLDER CUP
CONN D-SUB PLUG 7POS SOLDER CUP
Amphenol CONEC
0
In Stock
Check Lead Time
50 : $5.42220
Box
-
-
Box
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Cable Side (M3)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
7.5A
-
Grounding Indents
CONN D-SUB PLUG 7POS VERT SOLDER
CONN D-SUB PLUG 7POS VERT SOLDER
Amphenol CONEC
0
In Stock
Check Lead Time
25 : $7.57400
Box
-
-
Box
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Through Hole
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
Board Lock, Grounding Indents
CONN D-SUB PLUG 7POS R/A SOLDER
CONN D-SUB PLUG 7POS R/A SOLDER
Amphenol CONEC
0
In Stock
Check Lead Time
25 : $8.68920
Box
-
-
Box
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Board Edge, Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
0.370" (9.40mm)
Board Lock, Grounding Indents
CONN D-SUB PLUG 7POS SOLDER CUP
CONN D-SUB PLUG 7POS SOLDER CUP
Amphenol CONEC
0
In Stock
Check Lead Time
20 : $22.37400
Box
-
-
Box
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (Unthreaded)
Solder Cup
Copper Alloy, Tin Plated
-
-
-
UL94 V-0
7.5A, 10A
-
Grounding Indents
CONN D-SUB PLUG 7POS PNL MNT
CONN D-SUB PLUG 7POS PNL MNT
Amphenol CONEC
0
In Stock
Check Lead Time
25 : $23.89400
Box
-
-
Box
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Power
Cable Side (M3); Mating Side (M3)
Solder Cup
Copper Alloy, Tin Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
7.5A, 20A
-
Grounding Indents
CONN D-SUB PLG 7POS PNL MNT SLDR
CONN D-SUB PLG 7POS PNL MNT SLDR
Amphenol CONEC
0
In Stock
Check Lead Time
25 : $24.92840
Box
-
-
Box
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Panel Mount, Through Hole
2 (DA, A) - 7W2
Signal and Power
Mating Side, Female Screwlock (4-40)
Solder
Copper Alloy, Tin Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
7.5A, 20A
-
Board Lock, Grounding Indents
Showing
of 13

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.