17 (15 + 2 Coax) D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214 Marketplace | 1 : $50.35000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 17W2 | Coax and Signal | Board Side (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 7.5A | - | Board Lock, Grounding Indents, Shielded | |||
41 Marketplace | 1 : $119.32000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Board Side (4-40) | Solder | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 5A, 7.5A | - | Mounting Brackets, Shielded | |||
41 Marketplace | 1 : $119.32000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Board Side (4-40) | Solder | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 5A, 7.5A | - | Mounting Brackets, Shielded | |||
38 In Stock | 1 : $11.28000 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents | |||
13 In Stock | 1 : $11.74000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | - | |||
24 In Stock | 1 : $16.85000 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
77 In Stock | 1 : $17.35000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
50 In Stock | 1 : $41.00000 Bulk | - | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Through Hole | 3 (DB, B) - 17W2 | - | Housing/Shell (4-40) | Solder | - | Tin Plated | Gold | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | - | - | - | Board Guide, Board Lock, Grounding Indents | ||
5 Marketplace | 1 : $60.51000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 17W2 | Coax and Signal | Board Side (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 7.5A | - | Board Lock, Grounding Indents, Shielded | |||
5 Marketplace | 1 : $63.77000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 17W2 | Coax and Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 7.5A | - | Board Lock, Grounding Indents, Shielded | |||
25 Marketplace | 1 : $74.39000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin-Nickel Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 5A, 7.5A | - | Grounding Indents, Shielded | |||
3 In Stock | 1 : $12.71000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | - | |||
0 In Stock Check Lead Time | 1 : $12.23000 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : $82.04000 Bulk | - | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | - | Cable Side (4-40) | Solder Cup | - | Tin Plated | Gold | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | - | - | - | - | ||
0 In Stock Check Lead Time | 2,000 : $5.20438 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : $5.37697 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $5.46879 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : $5.50317 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Board Side (M3) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 2,000 : $5.50317 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : $5.64057 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $5.67500 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Board Side (M3) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : $5.67500 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : $5.77500 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : $5.77500 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Board Side (M3) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 2,000 : $5.92500 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (M3) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Mounting Brackets |