13 (10 + 3 Power) D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 1 : $16.12000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
239 In Stock | 1 : $8.00000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 13C3, 13W3 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold-Palladium | - | - | UL94 V-0 | 7.5A per Contact | - | Grounding Indents | |||
107 In Stock | 1 : $12.83000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A, 20/40A | - | - | |||
123 In Stock | 1 : $22.84000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | - | |||
162 In Stock | 1 : $65.68000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Board Side (4-40) | Solder | Metal | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A, 40A | - | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock 200 Marketplace Check Lead Time | 200 : $8.87570 Tray 10 : $10.51000 Tray | Tray Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | 0.406" (10.30mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock 190 Marketplace Check Lead Time | 200 : $9.99080 Tray 10 : $11.97000 Tray | Tray Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | 0.406" (10.30mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock 195 Marketplace Check Lead Time | 200 : $12.41285 Tray 10 : $12.51000 Tray | Tray Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Power) | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | 0.319" (8.10mm) | Board Lock, Mounting Brackets | |||
95 In Stock | 1 : $12.06000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
23 In Stock | 1 : $15.47000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Power) | 2 | Through Hole | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A, 30A | - | Board Lock | |||
87 In Stock | 1 : $16.47000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
60 In Stock | 1 : $22.84000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 20A | - | - | |||
82 In Stock | 1 : $10.62000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 13C3, 13W3 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold-Palladium | - | - | UL94 V-0 | 7.5A per Contact | - | - | |||
25 In Stock | 1 : $12.06000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents | |||
23 In Stock | 1 : $14.36000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Cable Side (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - | |||
50 In Stock | 1 : $16.12000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
19 In Stock | 1 : $16.36000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A, 30A | 0.406" (10.30mm) | - | |||
60 In Stock | 1 : $16.47000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 20A | - | Grounding Indents | |||
63 In Stock | 1 : $17.55000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | Grounding Indents | |||
28 In Stock | 1 : $17.83000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | - | |||
76 In Stock | 1 : $11.56000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
33 In Stock | 1 : $12.79000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
26 In Stock | 1 : $12.79000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
68 In Stock | 1 : $12.83000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
35 In Stock | 1 : $13.09000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Board Lock, Grounding Indents |