D-Sub, D-Shaped Connector Housings

Results: 128
Manufacturer
Amphenol PositronicJAE ElectronicsPositronic
Packaging
BagBoxBulk
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug for Male ContactsReceptacle for Female Contacts
Number of Positions
152644506278104
Number of Rows
345
Shell Size, Connector Layout
1 (DE, E) High Density2 (DA, A) High Density3 (DB, B) High Density4 (DC, C) High Density5 (DD, D) High Density5 (DD, D)6
Mounting Type
Free Hanging (In-Line)Panel Mount
Flange Feature
Board Side (4-40)Cable Side, Male Jackscrew (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Features
-Backshell, Cable Clamp, Mounting HardwareBackshell, Cable Clamp, Mounting Hardware, ShieldedShielded
Shell Material, Finish
Stainless Steel, PassivatedSteel, Clear Chromate Plated ZincSteel, Tin Plated
Ingress Protection
-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Stocking Options
Environmental Options
Media
Marketplace Product
128Results
Applied FiltersRemove All

Showing
of 128
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Primary Material
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
DDU-50S-F0R
DDU-50S-F0R
CONN D SUB 50 POS SOCK CABLE CON
JAE Electronics
795
In Stock
1 : $4.77000
Bag
Bag
ActiveD-SubReceptacle for Female Contacts5035 (DD, D)SignalPanel MountHousing/Shell (Unthreaded)--Steel, Clear Chromate Plated Zinc--
35
In Stock
1 : $56.80000
Box
Box
ActiveD-Sub, High DensityPlug for Male Contacts10456SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)ShieldedMetalSteel, Clear Chromate Plated Zinc-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15S0S000
CONN D-SUB HD HOUSING RCPT 15POS
Positronic
226
Marketplace
1 : $14.01000
Box
Box
ActiveD-Sub, High DensityReceptacle for Female Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Board Side (4-40)--Steel, Clear Chromate Plated Zinc-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15M000E3X
CONN D-SUB HD HOUSING PLUG 15POS
Positronic
153
Marketplace
1 : $14.25000
Box
Box
ActiveD-Sub, High DensityPlug for Male Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Cable Side, Male Jackscrew (4-40)--Steel, Tin Plated-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15M000E30
CONN D-SUB HD HOUSING PLUG 15POS
Positronic
153
Marketplace
1 : $14.32000
Box
Box
ActiveD-Sub, High DensityPlug for Male Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Cable Side, Male Jackscrew (4-40)--Steel, Clear Chromate Plated Zinc-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15S000E30
CONN D-SUB HD HOUSING RCPT 15POS
Positronic
153
Marketplace
1 : $14.57000
Box
Box
ActiveD-Sub, High DensityReceptacle for Female Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Cable Side, Male Jackscrew (4-40)--Steel, Clear Chromate Plated Zinc-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15S000E3X
CONN D-SUB HD HOUSING RCPT 15POS
Positronic
153
Marketplace
1 : $14.65000
Box
Box
ActiveD-Sub, High DensityReceptacle for Female Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Cable Side, Male Jackscrew (4-40)--Steel, Tin Plated-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15M000E3Z
CONN D-SUB HD HOUSING PLUG 15POS
Positronic
153
Marketplace
1 : $15.02000
Box
Box
ActiveD-Sub, High DensityPlug for Male Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Cable Side, Male Jackscrew (4-40)--Steel, Tin Plated-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15M0S00S
CONN D-SUB HD HOUSING PLUG 15POS
Positronic
103
Marketplace
1 : $15.65000
Box
Box
ActiveD-Sub, High DensityPlug for Male Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Board Side (4-40)--Stainless Steel, Passivated-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15S0S00S
CONN D-SUB HD HOUSING RCPT 15POS
Positronic
103
Marketplace
1 : $16.01000
Box
Box
ActiveD-Sub, High DensityReceptacle for Female Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Board Side (4-40)--Stainless Steel, Passivated-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD26M0S000
CONN D-SUB HD HOUSING PLUG 26POS
Positronic
113
Marketplace
1 : $16.11000
Box
Box
ActiveD-Sub, High DensityPlug for Male Contacts2632 (DA, A) High DensitySignalFree Hanging (In-Line)Board Side (4-40)--Steel, Clear Chromate Plated Zinc-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15S0S0T20
CONN D-SUB HD HOUSING RCPT 15POS
Positronic
118
Marketplace
1 : $16.36000
Box
Box
ActiveD-Sub, High DensityReceptacle for Female Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)--Steel, Clear Chromate Plated Zinc-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15S0S0V30
CONN D-SUB HD HOUSING RCPT 15POS
Positronic
226
Marketplace
1 : $16.47000
Box
Box
ActiveD-Sub, High DensityReceptacle for Female Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Board Side (4-40)--Steel, Clear Chromate Plated Zinc-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15S000E3S
CONN D-SUB HD HOUSING RCPT 15POS
Positronic
147
Marketplace
1 : $17.40000
Box
Box
ActiveD-Sub, High DensityReceptacle for Female Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Cable Side, Male Jackscrew (4-40)--Stainless Steel, Passivated-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15M0S0T2S
CONN D-SUB HD HOUSING PLUG 15POS
Positronic
105
Marketplace
1 : $18.00000
Box
Box
ActiveD-Sub, High DensityPlug for Male Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Mating Side, Female Screwlock (4-40)--Stainless Steel, Passivated-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15M00WE3X
CONN D-SUB HD HOUSING PLUG 15POS
Positronic
153
Marketplace
1 : $18.07000
Box
Box
ActiveD-Sub, High DensityPlug for Male Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Cable Side, Male Jackscrew (4-40)Backshell, Cable Clamp, Mounting Hardware-Steel, Tin Plated-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15M0S0V3S
CONN D-SUB HD HOUSING PLUG 15POS
Positronic
103
Marketplace
1 : $18.11000
Box
Box
ActiveD-Sub, High DensityPlug for Male Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Board Side (4-40)--Stainless Steel, Passivated-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15M00WE30
CONN D-SUB HD HOUSING PLUG 15POS
Positronic
153
Marketplace
1 : $18.14000
Box
Box
ActiveD-Sub, High DensityPlug for Male Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Cable Side, Male Jackscrew (4-40)Backshell, Cable Clamp, Mounting Hardware-Steel, Clear Chromate Plated Zinc-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15S00WE30
CONN D-SUB HD HOUSING RCPT 15POS
Positronic
153
Marketplace
1 : $18.39000
Box
Box
ActiveD-Sub, High DensityReceptacle for Female Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Cable Side, Male Jackscrew (4-40)Backshell, Cable Clamp, Mounting Hardware-Steel, Clear Chromate Plated Zinc-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15M00WE30/AA
CONN D-SUB HD HOUSING PLUG 15POS
Positronic
153
Marketplace
1 : $18.41000
Box
Box
ActiveD-Sub, High DensityPlug for Male Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Cable Side, Male Jackscrew (4-40)Backshell, Cable Clamp, Mounting Hardware-Steel, Clear Chromate Plated Zinc-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD44M000E3X
CONN D-SUB HD HOUSING PLUG 44POS
Positronic
147
Marketplace
1 : $18.46000
Box
Box
ActiveD-Sub, High DensityPlug for Male Contacts4433 (DB, B) High DensitySignalFree Hanging (In-Line)Cable Side, Male Jackscrew (4-40)--Steel, Tin Plated-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15S00WE3X
CONN D-SUB HD HOUSING RCPT 15POS
Positronic
153
Marketplace
1 : $18.47000
Box
Box
ActiveD-Sub, High DensityReceptacle for Female Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Cable Side, Male Jackscrew (4-40)Backshell, Cable Clamp, Mounting Hardware-Steel, Tin Plated-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15S0S0V3S
CONN D-SUB HD HOUSING RCPT 15POS
Positronic
103
Marketplace
1 : $18.47000
Box
Box
ActiveD-Sub, High DensityReceptacle for Female Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Board Side (4-40)--Stainless Steel, Passivated-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15M00WE3Z
CONN D-SUB HD HOUSING PLUG 15POS
Positronic
147
Marketplace
1 : $18.84000
Box
Box
ActiveD-Sub, High DensityPlug for Male Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Cable Side, Male Jackscrew (4-40)Backshell, Cable Clamp, Mounting Hardware-Steel, Tin Plated-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
DD-series
DD15S00WE30/AA
CONN D-SUB HD HOUSING RCPT 15POS
Positronic
153
Marketplace
1 : $19.04000
Box
Box
ActiveD-Sub, High DensityReceptacle for Female Contacts1531 (DE, E) High DensitySignalFree Hanging (In-Line)Cable Side, Male Jackscrew (4-40)Backshell, Cable Clamp, Mounting Hardware-Steel, Clear Chromate Plated Zinc-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Showing
of 128

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.