Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
180-001-170L001
180-001-170L001
CONN D-SUB PIN 24-26AWG CRIMP
NorComp Inc.
222,432
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.05858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignalMale PinStamped24-26 AWGCrimpBrassGold10.0µin (0.25µm)Nickel--High Density (HD), Insulation Support
180-002-170L001
180-002-170L001
CONN D-SUB SOCKET 24-26AWG CRIMP
NorComp Inc.
193,383
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.05858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignalFemale SocketStamped24-26 AWGCrimpPhosphor BronzeGold10.0µin (0.25µm)Nickel--High Density (HD), Insulation Support
180-102-170L001
180-102-170L001
CONN D-SUB SOCKET 24-26AWG CRIMP
NorComp Inc.
17,387
In Stock
1 : $0.20000
Tray
Tray
ActiveSignalFemale SocketStamped24-26 AWGCrimpPhosphor BronzeGold10.0µin (0.25µm)Nickel--High Density (HD), Insulation Support
CONN D-SUB PIN 24-26AWG CRIMP
180-101-170L001
CONN D-SUB PIN 24-26AWG CRIMP
NorComp Inc.
0
In Stock
Check Lead Time
500 : $0.11110
Tray
Tray
ActiveSignalMale PinStamped24-26 AWGCrimpBrassGoldFlash---High Density (HD), Insulation Support
180-001-170-001,180-001-170L001
180-001-170-001
CONN D-SUB PIN 22-26AWG CRIMP
NorComp Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSignalMale PinMachined22-26 AWGCrimp-GoldFlash---High Density (HD), Insulation Support
180-002-170-001,180-002-170L001
180-002-170-001
CONN D-SUB SOCKET 22-26AWG CRIMP
NorComp Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSignalFemale SocketStamped22-26 AWGCrimpPhosphor BronzeGold10.0µin (0.25µm)Nickel--High Density (HD), Insulation Support
Showing
of 6

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.