D-Sub, D-Shaped Connector Contacts

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
180-001-170L001
CONN D-SUB PIN 24-26AWG CRIMP
NorComp Inc.
265,547
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.06693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
24-26 AWG
Crimp
Brass
Gold
10.0µin (0.25µm)
Nickel
-
-
High Density (HD), Insulation Support
170-202-170L003
CONN D-SUB SOCKET 20-26AWG CRIMP
NorComp Inc.
16,360
In Stock
1 : $1.48000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Signal
Female Socket
Machined
20-26 AWG
Crimp
-
Gold
-
-
-
-
-
170-001-170L001
CONN D-SUB PIN 24-28AWG CRIMP
NorComp Inc.
125,173
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.08208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
24-28 AWG
Crimp
Brass
Gold
Flash
-
-
-
Insulation Support
170-002-170L001
CONN D-SUB SOCKET 24-28AWG CRIMP
NorComp Inc.
59,437
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.11165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
24-28 AWG
Crimp
Brass
Gold
Flash
-
-
-
Insulation Support
Showing
of 4

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.