Showing
1 - 25
of 682
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DA7W2PA00LF
DA7W2PA00LF
CONN D-SUB PLUG 7POS SLDR CUP
Amphenol ICC (FCI)
1,009
In Stock
1 : $4.88000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins7 (5 + 2 Power)2Free Hanging (In-Line)2 (DA, A) - 7W2Signal and Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold--UL94 V-07.5A per Contact-Grounding Indents
DA7W2SA00LF
DA7W2SA00LF
CONN D-SUB RCPT 7POS SLDR CUP
Amphenol ICC (FCI)
977
In Stock
1 : $6.90000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets7 (5 + 2 Power)2Free Hanging (In-Line)2 (DA, A) - 7W2Signal and Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold-Palladium--UL94 V-07.5A per Contact--
DAO7W2S300G40LF
DAO7W2S300G40LF
CONN D-SUB RCPT 7POS VERT SLDR
Amphenol ICC (FCI)
198
In Stock
1 : $14.61000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets7 (5 + 2 Power)2Through Hole2 (DA, A) - 7W2Signal and PowerBoard Side (4-40)Solder-Steel, Nickel PlatedGold--UL94 V-07.5A, 40A-Board Lock
DCO8W8P300H40LF
DCO8W8P300H40LF
CONN D-SUB PLUG 8POS VERT SLDR
Amphenol ICC (FCI)
1,510
In Stock
1 : $18.28000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins8 (Power)1Through Hole4 (DC, C) - 8W8PowerBoard Side (4-40)Solder-Steel, Nickel PlatedGold--UL94 V-040A-Board Lock, Grounding Indents
DB9W4SA00LF
DB9W4SA00LF
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
323
In Stock
1 : $25.97000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets9 (5 + 4 Power)2Free Hanging (In-Line)3 (DB, B) - 9W4Signal and Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold-Palladium--UL94 V-07.5A per Contact--
DD24W7PA00LF (primary)
DD24W7PA00LF
CONN D-SUB PLUG 24POS SLDR CUP
Amphenol ICC (FCI)
164
In Stock
1 : $11.41000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins24 (17 + 7 Power)2Free Hanging (In-Line)5 (DD, D) - 24W7Signal and Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold-Palladium--UL94 V-07.5A per Contact-Grounding Indents
DB9W4PA00LF
DB9W4PA00LF
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol ICC (FCI)
354
In Stock
1 : $14.64000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins9 (5 + 4 Power)2Free Hanging (In-Line)3 (DB, B) - 9W4Signal and Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold--UL94 V-07.5A per Contact-Grounding Indents
DC27W2PA00LF
DC27W2PA00LF
CONN D-SUB PLUG 27POS SLDR CUP
Amphenol ICC (FCI)
380
In Stock
1 : $14.69000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins27 (25 + 2 Power)2Free Hanging (In-Line)4 (DC, C) - 27W2Signal and Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold--UL94 V-07.5A per Contact-Grounding Indents
DEV2V2P500G30LF
DEV2V2P500G30LF
CONN D-SUB PLUG 2POS R/A SLDR
Amphenol ICC (FCI)
181
In Stock
1 : $17.10000
Tray
Tray
ActiveD-Sub, ComboPlug, Female Sockets and Male Pins2 (Power)1Through Hole, Right Angle1 (DE, E) - 2V2, 2W2CPowerMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGold--UL94 V-030A0.458" (11.64mm)Board Lock, Grounding Indents, Mounting Brackets
DBO5W5S500G30LF
DBO5W5S500G30LF
CONN D-SUB RCPT 5POS R/A SLDR
Amphenol ICC (FCI)
180
In Stock
1 : $18.38000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets5 (Power)1Through Hole, Right Angle3 (DB, B) - 5W5PowerBoard Side (4-40)Solder-Steel, Nickel PlatedGold--UL94 V-030A0.458" (11.64mm)Board Lock, Mounting Brackets
DB13W3S500A30LF
DB13W3S500A30LF
CONN D-SUB RCPT 13POS R/A SLDR
Amphenol ICC (FCI)
200
In Stock
1 : $19.17000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets13 (10 + 3 Power)2Through Hole, Right Angle3 (DB, B) - 13C3, 13W3Signal and PowerHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGold--UL94 V-07.5A, 30A0.406" (10.30mm)-
DB13W3PA00LF
DB13W3PA00LF
CONN D-SUB PLUG 13POS SLDR CUP
Amphenol ICC (FCI)
163
In Stock
1 : $8.54000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins13 (10 + 3 Power)2Free Hanging (In-Line)3 (DB, B) - 13C3, 13W3Signal and Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold-Palladium--UL94 V-07.5A per Contact-Grounding Indents
CONN D-SUB PLUG 17POS SLDR CUP
DB17W2PA00LF
CONN D-SUB PLUG 17POS SLDR CUP
Amphenol ICC (FCI)
380
In Stock
1 : $11.19000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins17 (15 + 2 Power)2Free Hanging (In-Line)3 (DB, B) - 17W2Signal and Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold-Palladium--UL94 V-07.5A per Contact-Grounding Indents
CONN D-SUB RCPT 5POS VERT SLDR
DBO5W5S300H40LF
CONN D-SUB RCPT 5POS VERT SLDR
Amphenol ICC (FCI)
160
In Stock
1 : $13.12000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets5 (Power)1Through Hole3 (DB, B) - 5W5PowerBoard Side (4-40)Solder-Steel, Nickel PlatedGold--UL94 V-040A-Board Lock
CONN D-SUB PLUG 2POS VERT SLDR
DEV2V2P343H40LF
CONN D-SUB PLUG 2POS VERT SLDR
Amphenol ICC (FCI)
240
In Stock
1 : $13.29000
Tray
Tray
ActiveD-Sub, ComboPlug, Female Sockets and Male Pins2 (Power)1Through Hole1 (DE, E) - 2V2, 2W2CPowerMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGold--UL94 V-040A-Board Lock, Grounding Indents
DC21WA4PA00LF
DC21WA4PA00LF
CONN D-SUB PLUG 21POS SLDR CUP
Amphenol ICC (FCI)
483
In Stock
1 : $14.81000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins21 (17 + 4 Power)2Free Hanging (In-Line)4 (DC, C) - 21WA4Signal and Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold--UL94 V-07.5A per Contact-Grounding Indents
DEL2V2P93C5G40LF
DEL2V2P93C5G40LF
CONN D-SUB PLUG 2POS VERT PRESS
Amphenol ICC (FCI)
233
In Stock
1 : $15.54000
Tray
Tray
ActiveD-Sub, ComboPlug, Female Sockets and Male Pins2 (Power)1Through Hole1 (DE, E) - 2V2, 2W2CPowerBoard Side (M3)Press-Fit-Steel, Nickel PlatedGold--UL94 V-040A-Board Lock, Grounding Indents
DD24W7SA00LF
DD24W7SA00LF
CONN D-SUB RCPT 24POS SLDR CUP
Amphenol ICC (FCI)
199
In Stock
1 : $17.39000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets24 (17 + 7 Power)2Free Hanging (In-Line)5 (DD, D) - 24W7Signal and Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold-Palladium--UL94 V-07.5A per Contact--
CONN D-SUB RCPT 21POS SLDR CUP
DC21WA4SA00LF
CONN D-SUB RCPT 21POS SLDR CUP
Amphenol ICC (FCI)
300
In Stock
1 : $19.48000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets21 (17 + 4 Power)2Free Hanging (In-Line)4 (DC, C) - 21WA4Signal and Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold-Palladium--UL94 V-07.5A per Contact--
DC25W3SA00LF
DC25W3SA00LF
CONN D-SUB RCPT 25POS SLDR CUP
Amphenol ICC (FCI)
275
In Stock
1 : $20.18000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets25 (22 + 3 Power)2Free Hanging (In-Line)4 (DC, C) - 25W3Signal and Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold--UL94 V-07.5A per Contact--
DC27W2SA00LF
DC27W2SA00LF
CONN D-SUB RCPT 27POS SLDR CUP
Amphenol ICC (FCI)
181
In Stock
1 : $21.64000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets27 (25 + 2 Power)2Free Hanging (In-Line)4 (DC, C) - 27W2Signal and Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold--UL94 V-07.5A per Contact--
CONN D-SUB RCPT 36POS SLDR CUP
DD36W4SA00LF
CONN D-SUB RCPT 36POS SLDR CUP
Amphenol ICC (FCI)
200
In Stock
1 : $33.61000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets36 (32 + 4 Power)3Free Hanging (In-Line)5 (DD, D) - 36W4Signal and Power (Not Included)Housing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold-Palladium--UL94 V-07.5A per Contact--
DAL7W2P500M30LF
DAL7W2P500M30LF
CONN D-SUB PLUG 7POS R/A SLDR
Amphenol ICC (FCI)
36
In Stock
1 : $19.50000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins7 (5 + 2 Power)2Through Hole, Right Angle2 (DA, A) - 7W2Signal and PowerHousing/Shell (M3)Solder-Steel, Nickel PlatedGold--UL94 V-07.5A, 30A0.406" (10.30mm)Grounding Indents, Mounting Brackets
CONN D-SUB PLUG 8POS R/A SLDR
DCO8W8P543H40LF
CONN D-SUB PLUG 8POS R/A SLDR
Amphenol ICC (FCI)
99
In Stock
1 : $20.71000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins8 (Power)1Through Hole, Right Angle4 (DC, C) - 8W8PowerBoard Side (4-40)Solder-Steel, Nickel PlatedGold--UL94 V-040A0.458" (11.64mm)Board Lock, Grounding Indents, Mounting Brackets
DBV5W5P300G30LF
DBV5W5P300G30LF
CONN D-SUB PLUG 5POS VERT SLDR
Amphenol ICC (FCI)
34
In Stock
1 : $10.87000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins5 (Power)1Through Hole3 (DB, B) - 5W5PowerMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGold--UL94 V-030A-Board Lock, Grounding Indents
Showing
1 - 25
of 682

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.