Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
410F0-09-1-00
410F0-09-1-00
CONN D-SUB RCPT 9POS IDC
CNC Tech
3,133
In Stock
1 : $2.10000
Bulk
-
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalMating Side, Female Screwlock (4-40)IDC, Ribbon CableSteel, Nickel PlatedGold--UL94 V-01A-Feed Through
A-DS09LL-TL-B-R
A-DS 09 LL/Z
CONN D-SUB PLUG 9POS SLDR CUP
Assmann WSW Components
10,753
In Stock
1 : $0.52000
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteelGoldFlash-UL94 V-03A-Grounding Indents
ADS09A-KG-TASB3-R
A-DS 09 A/KG-T2S
CONN D-SUB PLUG 9POS R/A SLDR
Assmann WSW Components
5,450
In Stock
1 : $0.78000
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-03A0.319" (8.10mm)Board Lock, Grounding Indents
171-009-203L001
171-009-203L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
5,777
In Stock
1 : $1.23000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A--
171-015-103L001
171-015-103L001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
53,526
In Stock
1 : $1.42000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
D09S24A4GV00LF
LD09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
17,922
In Stock
1 : $1.42000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock
171-009-113R001
171-009-113R001
CONN D-SUB PLUG 9P PNL MNT SLDR
NorComp Inc.
10,470
In Stock
1 : $1.61000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-025-103L001
171-025-103L001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
4,723
In Stock
1 : $1.69000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-015-203L001
171-015-203L001
CONN D-SUB RCPT 15POS PNL MNT
NorComp Inc.
6,741
In Stock
1 : $1.77000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A--
171-009-213R001
171-009-213R001
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
5,043
In Stock
1 : $1.94000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A--
171-025-203L001
171-025-203L001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
6,217
In Stock
1 : $1.99000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A--
182-009-213R561
182-009-213R561
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
9,635
In Stock
1 : $2.65000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock
171-009-213R911
171-009-213R911
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
11,024
In Stock
1 : $3.99000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalBoard Side (4-40); Mating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A-Board Lock
ICD15S13E4GX00LF
ICD15S13E4GX00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
8,351
In Stock
1 : $1.56000
Bulk
Bulk
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole, Right Angle1 (DE, E) High DensitySignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock, Mounting Brackets
171-009-203L031
171-009-203L031
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
926
In Stock
1 : $2.48000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalMating Side (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A--
1688078
1688078
CONN D-SUB PLUG 15POS TERM BLK
Phoenix Contact
38
In Stock
138
Factory
1 : $35.24000
Bulk
Bulk
ActiveD-SubPlug, Male Pins152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)Terminal Block-Gold-IP20UL94 V-05A--
DAMM-15S-D
DAMM-15S-D
CONN D-SUB RCPT 15POS R/A SLDR
ITT Cannon, LLC
79
In Stock
1 : $45.11000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets152Panel Mount, Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGold50.0µin (1.27µm)-UL94 V-07.5A-Mounting Brackets
ADF09A-KG-TASB3-R
A-DF 09 A/KG-T2S
CONN D-SUB RCPT 9POS R/A SLDR
Assmann WSW Components
0
In Stock
Check Lead Time
1 : $0.78000
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-03A0.319" (8.10mm)Board Lock
180-M26-213R001
180-M26-213R001
CONN D-SUB HD RCPT 26POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $10.78000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets263Panel Mount, Through Hole2 (DA, A) High DensitySignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A-Shielded
Showing
of 19

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.