D-Sub Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
09670095615
09670095615
CONN D-SUB PLUG 9POS SOLDER CUP
HARTING
79
In Stock
1 : $5.60000
Bulk
-
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
-
-
-
UL94 V-0
7.5A
-
Grounding Indents
09692015072
09692015072
CONN D-SUB RCPT 7POS SOLDER CUP
HARTING
63
In Stock
1 : $8.07000
Bulk
-
-
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.