Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A-xxxxLL-WP-R
A-DF 09 LL-WP
CONN D-SUB RCPT 9POS PNL MNT
Assmann WSW Components
1,748
In Stock
90
Factory
1 : $11.76000
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalMating Side, Female ScrewlockSolder Cup--Gold-IP67 - Dust Tight, Waterproof----
15-000453
15-000453
CONN D-SUB RCPT 9P PNL MNT SLDR
Conec
201
In Stock
1 : $20.81000
Bulk
-
Bulk
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Zinc Die Cast, Nickel PlatedGold8.00µin (0.203µm)IP67 - Dust Tight, WaterproofUL94 V-07.5A-Board Lock
15-000533
15-000533
CONN D-SUB HD RCPT 15POS PNL MNT
Conec
133
In Stock
1 : $20.85000
Bulk
-
Bulk
ActiveD-Sub, High DensityReceptacle, Female Sockets153Panel Mount, Through Hole1 (DE, E) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Zinc Die Cast, Nickel PlatedGold8.00µin (0.203µm)IP67 - Dust Tight, WaterproofUL94 V-03A-Board Lock
163A11069X
163A11069X
CONN D-SUB PLUG 9POS SLDR CUP
Conec
830
In Stock
1 : $5.88000
Tray
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold8.00µin (0.203µm)IP20UL94 V-07.5A-Grounding Indents
15-000693
15-000693
CONN D-SUB HD RCPT 15POS PNL MNT
Conec
191
In Stock
1 : $21.13000
Bulk
-
Bulk
ActiveD-Sub, High DensityReceptacle, Female Sockets153Panel Mount1 (DE, E) High DensitySignalMating Side, Female Screwlock (4-40)Solder Cup-Zinc Die Cast, Nickel PlatedGold8.00µin (0.203µm)IP67 - Dust Tight, WaterproofUL94 V-03A--
15-006243
15-006243
CONN D-SUB PLUG 9POS PNL MNT
Conec
312
In Stock
1 : $25.69000
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalCable Side (4-40); Mating Side, Female Screwlock (4-40)Solder Cup-Zinc Die Cast, Nickel PlatedGoldFlashIP67 - Dust Tight, WaterproofUL94 V-07.5A-Gasket
SDB-09PMMP-SL8001
SDB-09PMMP-SL8001
CONN D-SUB PLUG 9P PNL MNT SLDR
Amphenol LTW
258
In Stock
1 : $8.60000
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGold-IP68 - Dust Tight, Waterproof-5A-Grounding Indents, Shielded
15-000633
15-000633
CONN D-SUB RCPT 25POS PNL MNT
Conec
103
In Stock
1 : $27.34000
Bulk
-
Bulk
ActiveD-SubReceptacle, Female Sockets252Panel Mount3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder Cup-Zinc Die Cast, Nickel PlatedGold8.00µin (0.203µm)IP67 - Dust Tight, WaterproofUL94 V-07.5A--
SDB-09PMMS-SL8001
SDB-09PMMS-SL8001
CONN D-SUB PLUG 9POS PNL MNT
Amphenol LTW
60
In Stock
1 : $8.83000
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder Cup-Steel, Nickel PlatedGold-IP68 - Dust Tight, Waterproof-5A-Grounding Indents, Shielded
15-000573
15-000573
CONN D-SUB PLUG 9POS PNL MNT
Conec
37
In Stock
1 : $19.94000
Bulk
-
Bulk
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder Cup-Zinc Die Cast, Nickel PlatedGold8.00µin (0.203µm)IP67 - Dust Tight, WaterproofUL94 V-07.5A--
1731100021
1731100021
CONN D-SUB RCPT 9POS PNL MNT
Molex
26
In Stock
1 : $22.01000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder Cup-Brass, Tin PlatedGold31.5µin (0.80µm)IP67 - Dust Tight, WaterproofUL94 V-05A--
35
In Stock
1 : $26.31000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (4-40)Solder Cup-Zinc, Nickel PlatedGold30.0µin (0.76µm)IP68 - Dust Tight, WaterproofUL94 V-05A-Board Lock
15-000643
15-000643
CONN D-SUB RCPT 37POS PNL MNT
Conec
97
In Stock
1 : $31.37000
Bulk
-
Bulk
ActiveD-SubReceptacle, Female Sockets372Panel Mount4 (DC, C)SignalMating Side, Female Screwlock (4-40)Solder Cup-Zinc Die Cast, Nickel PlatedGold8.00µin (0.203µm)IP67 - Dust Tight, WaterproofUL94 V-07.5A--
SDF-S09-103L011
SDF-S09-103L011
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
36
In Stock
1 : $11.22000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder Cup-Steel, Nickel PlatedGoldFlashIP67 - Dust Tight, WaterproofUL94 V-05A-Grounding Indents
15-000623
15-000623
CONN D-SUB RCPT 15POS PNL MNT
Conec
16
In Stock
1 : $21.64000
Bulk
-
Bulk
ActiveD-SubReceptacle, Female Sockets152Panel Mount2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder Cup-Zinc Die Cast, Nickel PlatedGold8.00µin (0.203µm)IP67 - Dust Tight, WaterproofUL94 V-07.5A--
15-006493
15-006493
CONN D-SUB RCPT 9P PNL MNT SLDR
Conec
31
In Stock
1 : $25.79000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalBoard Side (4-40); Mating Side, Female Screwlock (4-40)Solder-Zinc Die Cast, Nickel PlatedGoldFlashIP67 - Dust Tight, WaterproofUL94 V-05A-Board Lock, Gasket
6STD09SAM99B70X
6STD09SAM99B70X
CONN D-SUB RCPT 9POS PNL MNT
Conec
67
In Stock
1 : $26.08000
Box
-
Box
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalMating Side (4-40)Solder Cup-Copper Alloy, Tin PlatedGoldFlashIP67 - Dust Tight, WaterproofUL94 V-07.5A-Mounting Hardware
1731100117
1731100117
FCT DSUB SDR RCPT 09 PN FMNT
Molex
78
In Stock
1 : $25.94000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (4-40)Solder CupMetalBrass, Tin PlatedGold31.0µin (0.79µm)IP67 - Dust Tight, WaterproofUL94 V-05A--
1731100007
1731100007
CONN D-SUB RCPT 15POS PNL MNT
Molex
18
In Stock
1 : $26.53000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets152Panel Mount2 (DA, A)SignalHousing/Shell (4-40)Solder Cup-Brass, Tin PlatedGold31.5µin (0.80µm)IP67 - Dust Tight, WaterproofUL94 V-05A--
L17ED09S00
L17ED09S00
DSUB, MACHINED SIGNAL 5A, IP67,
Amphenol ICC (Commercial Products)
36
In Stock
1 : $16.87000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGoldFlashIP67 - Dust Tight, WaterproofUL94 V-03A--
L17ED09P00
L17ED09P00
DSUB, MACHINED SIGNAL 5A, IP67,
Amphenol ICC (Commercial Products)
89
In Stock
1 : $17.62000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGoldFlashIP67 - Dust Tight, WaterproofUL94 V-03A--
1731100058
1731100058
CONN D-SUB RCPT 9POS PNL MNT
Molex
0
In Stock
Check Lead Time
1 : $22.88000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (4-40)Solder Cup-Brass, Tin PlatedGold3.94µin (0.10µm)IP67 - Dust Tight, WaterproofUL94 V-05A--
CONN D-SUB RCPT 9POS PNL MNT
SDB-09PFFS-SL8001
CONN D-SUB RCPT 9POS PNL MNT
Amphenol LTW
0
In Stock
Check Lead Time
10 : $8.80200
Bulk
-
Bulk
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder Cup-Steel, Nickel PlatedGold-IP68 - Dust Tight, Waterproof-5A-Shielded
Showing
of 23

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.