D-Sub Connector Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DE09P064TXLF
DE09P064TXLF
CONN D-SUB PLUG 9POS SOLDER CUP
Amphenol ICC (FCI)
6,856
In Stock
1 : $0.66000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
ADF09A-KG-TAXB3-R
A-DF 09 A/KG-T4S
CONN D-SUB RCPT 9POS R/A SOLDER
Assmann WSW Components
5,514
In Stock
1 : $0.77000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
ADF09A-KG-TASB3-R
A-DF 09 A/KG-T2S
CONN D-SUB RCPT 9POS R/A SOLDER
Assmann WSW Components
4,040
In Stock
1 : $0.83000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
LD09P33E4GV00LF
LD09P33E4GV00LF
CONN D-SUB PLUG 9POS R/A SOLDER
Amphenol ICC (FCI)
1,116
In Stock
Active
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.