D-Sub Connector Assemblies

Results: 2
Manufacturer
Amphenol CONECAmphenol ICC (FCI)
Series
-LD
Packaging
-Tray
Number of Positions
937
Shell Size, Connector Layout
1 (DE, E)4 (DC, C)
Flange Feature
Board Side (4-40)Housing/Shell (4-40)
Shell Material, Finish
Steel, Tin PlatedSteel, Tin-Nickel Plated
Current Rating (Amps)
3A5A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
LD09S24A4GX00LF (front)
LD09S24A4GX00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
3,745
In Stock
1 : $1.87000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
CONN D-SUB RCPT 37POS VERT SLDR
DLS4XS4AA35X
CONN D-SUB RCPT 37POS VERT SLDR
Amphenol CONEC
0
In Stock
Check Lead Time
1 : $3.23000
-
-
-
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.