D-Sub Cables

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
1st Connector
2nd Connector
Type
Number of Positions
Length
Shielding
Color
Usage
Contact Finish
Contact Finish Thickness
M83513/04-A01N
M83513/04-A01N
CABLE ASSY D TO MICD 9P 457.2MM
ITT Cannon, LLC
36
In Stock
1 : $106.31000
Bulk
Bulk
Active
Receptacle, Female Sockets
Individual Wire Leads
D-Type, Micro-D
9
1.50' (457.20mm)
Unshielded
White, Individual
-
Gold
50.0µin (1.27µm)
M8351303-C01N
M83513/03-C01N
CABLE ASSY D-MIC-D 21P 457.2MM
ITT Cannon, LLC
19
In Stock
1 : $150.45000
Bulk
Bulk
Active
Plug, Male Pins
Individual Wire Leads
D-Type, Micro-D
21
1.50' (457.20mm)
Unshielded
White, Individual
-
Gold
50.0µin (1.27µm)
Showing
of 2

D-Sub Cables


D-subminiature connectors are so named in reference to the shape of the outer shroud surrounding the contacts at their mating end, which resembles the letter 'D', and because at the time of their introduction the interconnect density they offered was among the highest available. Products in this family are finished-goods cable assemblies with connectors applied, though products with a single connector applied are included. Due to use precedents established over many decades of service, there are significant variations in the actual connectivity provided by various cables; use care to select a product suitable for the intended purpose.