LEM USA Inc. Hall Effect, Closed Loop Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
306 In Stock | 1 : $84.22000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 200A | 1 | Ratiometric, Current | 0.5mA/A | 100kHz | ±0.05% | ±0.2% | 11.4V ~ 15.75V | 0.5µs | 35mA | -40°C ~ 85°C | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
95 In Stock | 1 : $100.44000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 300A | 1 | Ratiometric, Current | 0.5mA/A | 100kHz | ±0.05% | ±0.2% | 11.4V ~ 21V | 0.5µs | 38mA | -40°C ~ 85°C | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
32 In Stock | 1 : $104.50000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 300A | 1 | Ratiometric, Current | - | DC ~ 100kHz | ±0.1% | ±0.4% | ±12V ~ 15V | 1µs | 170mA | -25°C ~ 70°C | Bidirectional | Chassis Mount | Module | - | |||
58 In Stock | 1 : $114.97000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 500A | 1 | Ratiometric, Current | 0.2mA/A | 200kHz | ±0.1% | 0.5% | 14.25V ~ 25.2V | 0.5µs | 48mA | -40°C ~ 85°C | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
68 In Stock | 1 : $253.43000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 2000A | 1 | Ratiometric, Current | 0.2mA/A | 150kHz | ±0.1% | ±0.2% | 14.25V ~ 25.2V | 0.5µs | 48mA | -40°C ~ 85°C | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
8 In Stock | 1 : $162.14000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 1000A | 1 | Ratiometric, Current | 0.2mA/A | 200kHz | ±0.15% | ±0.2% | 14.25V ~ 25.2V | 0.5µs | 49mA (Typ) | -40°C ~ 85°C | Bidirectional | Panel Mount | Module, Single Pass Through | - |