Current Sensors

Results: 2
Voltage - Supply
10V ~ 32V16.8V ~ 31.2V
Response Time
190ms-
Current - Supply (Max)
100mA350mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
20 : $165.84850
Bulk
Bulk
Active
AC
Rogowski Coil
5000A
1
Current
22.5mV/kA
10Hz ~ 1.5kHz
±1%
±0.5%
10V ~ 32V
190ms
100mA
-25°C ~ 70°C
-
-
Unidirectional
DIN Rail
Module
-
0
In Stock
Check Lead Time
1 : $204.30000
Bulk
Bulk
Active
AC
Rogowski Coil
5000A
1
Current
22.5mV/kA
10Hz ~ 1.5kHz
±1%
±0.5%
16.8V ~ 31.2V
-
350mA
-25°C ~ 70°C
-
-
Unidirectional
DIN Rail
Module
-
Showing
of 2

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.