Current Sensors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,237 In Stock | 1 : $5.05000 Cut Tape (CT) 2,500 : $3.04093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Current Sensor | 50A | 1 | Analog Voltage | 24mV/A | DC, 120Hz ~ 210kHz | ±1.7% | - | 3.1V ~ 3.5V | 700ns | 25mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-PowerTDFN | PG-TISON-8-6 | |||
2,500 In Stock | 1 : $5.36000 Cut Tape (CT) 2,500 : $3.10675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Current Sensor | 75A | 1 | Analog Voltage | 16mV/A | DC, 120Hz ~ 210kHz | ±1.7% | - | 3.1V ~ 3.5V | 700ns | 25mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-PowerTDFN | PG-TISON-8-6 | |||
2,390 In Stock | 1 : $5.76000 Cut Tape (CT) 2,500 : $3.37038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Current Sensor | 120A | 1 | Analog Voltage | 10mV/A | DC, 120Hz ~ 210kHz | ±1.7% | - | 3.1V ~ 3.5V | 700ns | 25mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-PowerTDFN | PG-TISON-8-6 |