Current Sensors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,446 Marketplace | 1 : $110.40000 Box | Box | Active | AC | Transformer w/Conditioning | 1000A | 1 | - | - | 10Hz ~ 20kHz | - | ±0.5% | - | - | - | -20°C ~ 70°C | - | Free Hanging | Module, Single Pass Through | |||
1,706 Marketplace | 1 : $137.39000 Box | Box | Active | AC | Transformer w/Conditioning | 1000A | 1 | - | - | 10Hz ~ 20kHz | - | ±0.5% | - | - | - | -20°C ~ 70°C | - | Free Hanging | Module, Single Pass Through | |||
37 Marketplace | 1 : $214.67000 Bag | Bag | Active | AC | Current Sensor | 1000A | 1 | Ratiometric, Voltage | - | - | - | ±1% | 12V ~ 30V | - | - | -20°C ~ 105°C | - | Chassis Mount | Module | |||
31 Marketplace | 1 : $214.67000 Bag | Bag | Active | AC | Current Sensor | 2000A | 1 | Ratiometric, Voltage | - | - | - | ±1% | 12V ~ 30V | - | - | -20°C ~ 105°C | - | Chassis Mount | Module | |||
27 Marketplace | 1 : $214.67000 Bag | Bag | Active | AC | Current Sensor | 4000A | 1 | Ratiometric, Voltage | - | - | - | ±1% | 12V ~ 30V | - | - | -20°C ~ 105°C | - | Chassis Mount | Module | |||
26 Marketplace | 1 : $214.67000 Bag | Bag | Active | AC | Current Sensor | 250A | 1 | Ratiometric, Voltage | - | - | - | ±1% | 12V ~ 30V | - | - | -20°C ~ 105°C | - | Chassis Mount | Module | |||
25 Marketplace | 1 : $214.67000 Bag | Bag | Active | AC | Current Sensor | 1500A | 1 | Ratiometric, Voltage | - | - | - | ±1% | 12V ~ 30V | - | - | -20°C ~ 105°C | - | Chassis Mount | Module | |||
18 Marketplace | 1 : $214.67000 Bag | Bag | Active | AC | Current Sensor | 5000A | 1 | Ratiometric, Voltage | - | - | - | ±1% | 12V ~ 30V | - | - | -20°C ~ 105°C | - | Chassis Mount | Module | |||
8 Marketplace | 1 : $214.67000 Bag | Bag | Active | AC | Current Sensor | 800A | 1 | Ratiometric, Voltage | - | - | - | ±1% | 12V ~ 30V | - | - | -20°C ~ 105°C | - | Chassis Mount | Module | |||
0 Marketplace | Active | Bag | Active | AC | Current Sensor | 15000A | 1 | Ratiometric, Current | - | 30Hz ~ 1kHz | - | ±0.5% | - | - | - | -20°C ~ 105°C | - | Chassis Mount | Module | |||
0 Marketplace | Active | Bag | Active | AC | Current Sensor | 3000A | 1 | Ratiometric, Voltage | - | - | - | ±1% | 12V ~ 30V | - | - | -20°C ~ 105°C | - | Chassis Mount | Module |