Current Sensors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
547 In Stock | 1 : $13.92000 Tray | Tray | Active | AC | Flux Gate, Closed Loop | 50A | 1 | Ratiometric, Voltage | 12.5mV/A | 300kHz | ±0.1% | - | 4.75V ~ 5.25V | 0.3µs | 55mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
405 In Stock | 1 : $10.64000 Tray | Tray | Active | AC | Flux Gate, Closed Loop | 6A | 1 | Ratiometric, Voltage | 104.2mV/A | 300kHz | ±0.1% | - | 4.75V ~ 5.25V | 0.3µs | 25mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
1,247 In Stock | 1 : $13.31000 Tray | Tray | Active | AC | Flux Gate, Closed Loop | 25A | 1 | Ratiometric, Voltage | 25mV/A | 300kHz | ±0.1% | - | 4.75V ~ 5.25V | 0.3µs | 35mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
1,895 In Stock | 1 : $13.88000 Tray | Tray | Active | AC | Flux Gate, Closed Loop | 15A | 1 | Ratiometric, Voltage | 41.67mV/A | 300kHz | ±0.1% | - | 4.75V ~ 5.25V | 0.3µs | 30mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
0 In Stock Check Lead Time | 400 : $8.01733 Tray | Tray | Active | AC | Flux Gate, Closed Loop | 6A | 1 | Ratiometric, Voltage | 104.2mV/A | 300kHz | ±0.1% | - | 4.75V ~ 5.25V | 0.3µs | 25mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
0 In Stock | 400 : $8.38300 Bulk | Bulk | Obsolete | AC | Flux Gate, Closed Loop | 15A | 1 | Ratiometric, Voltage | 41.7mV/A | 300kHz | ±1% | ±1.2% | 5V | 0.3µs | 30mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
0 In Stock | 400 : $8.75210 Bulk | Bulk | Obsolete | AC | Flux Gate, Closed Loop | 6A | 1 | Ratiometric, Voltage | 104.2mV/A | 300kHz | ±1% | ±1.7% | 5V | 0.3µs | 25mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
0 In Stock | 400 : $8.76398 Bulk | Bulk | Obsolete | AC | Flux Gate, Closed Loop | 25A | 1 | Ratiometric, Voltage | 25mV/A | 300kHz | ±1% | ±1% | 5V | 0.3µs | 35mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
0 In Stock Check Lead Time | 400 : $10.06845 Tray | Tray | Active | AC | Flux Gate, Closed Loop | 25A | 1 | Ratiometric, Voltage | 25mV/A | 300kHz | ±0.1% | - | 4.75V ~ 5.25V | 0.3µs | 35mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
0 In Stock | 400 : $10.39655 Bulk | Bulk | Obsolete | AC | Flux Gate, Closed Loop | 50A | 1 | Ratiometric, Voltage | 12.5mV/A | 300kHz | ±1% | ±0.9% | 5V | 0.3µs | 55mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - |