Current Sensors

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ACS724LLCTR-05AB-T
SENSOR CURRENT HALL 5A 8SOIC
Allegro MicroSystems
7,664
In Stock
1 : $3.69000
Cut Tape (CT)
3,000 : $1.80684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Open Loop
5A
1
Ratiometric, Voltage
400mV/A
DC ~ 120kHz
±1.5%
±0.6%
4.5V ~ 5.5V
4µs
14mA
-40°C ~ 150°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
LAH 50-P, LAH 100-P
LAH 100-P
SENSOR CURRENT HALL 100A AC/DC
LEM USA Inc.
1,369
In Stock
1 : $24.37000
Bulk
Bulk
Active
AC/DC
Hall Effect, Closed Loop
100A
1
Ratiometric, Current
-
DC ~ 200kHz
±0.15%
±0.25%
±12V ~ 15V
0.5µs
60mA
-25°C ~ 85°C
-
-
Bidirectional
Through Hole
Module
-
8-SOIC
TMCS1108A3BQDRQ1
SENSOR CUR HALL 11.25A 8SOIC
Texas Instruments
2,622
In Stock
1 : $2.59000
Cut Tape (CT)
2,500 : $1.23875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
11.25A
1
Ratiometric, Voltage
200mV/A
80kHz
±0.5%
-
3V ~ 5.5V
6.5µs
6mA
-40°C ~ 125°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.