Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,933 In Stock | 1 : $5.81000 Cut Tape (CT) 3,000 : $2.71064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 5A | 1 | Ratiometric, Voltage | 400mV/A | DC ~ 80kHz | ±1% | ±3% | 5V | 5µs | 14mA | -40°C ~ 150°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,313 In Stock | 1 : $5.81000 Cut Tape (CT) 3,000 : $2.71064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 20A | 1 | Ratiometric, Voltage | 200mv/A | DC ~ 80kHz | ±1% | ±3% | 5V | 5µs | 14mA | -40°C ~ 150°C | Unidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |