Current Sensors

Results: 3
Current - Sensing
500A1000A2000A
Frequency
150kHz200kHz
Linearity
±0.1%±0.15%
Accuracy
±0.2%0.5%
Current - Supply (Max)
48mA49mA (Typ)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
Supplier Device Package
LF 505-S
LF 510-S
C/L, ASIC 500A PANEL MOUNT
LEM USA Inc.
364
In Stock
1 : $104.30000
Bulk
Bulk
ActiveAC/DCHall Effect, Closed Loop500A1Ratiometric, Current0.2mA/A200kHz±0.1%0.5%14.25V ~ 25.2V0.5µs48mA-40°C ~ 85°CBidirectionalPanel MountModule, Single Pass Through-
LF 1005-S
LF 1010-S
C/L, ASIC 1000A PANEL MOUNT
LEM USA Inc.
111
In Stock
1 : $136.62000
Bulk
Bulk
ActiveAC/DCHall Effect, Closed Loop1000A1Ratiometric, Current0.2mA/A200kHz±0.15%±0.2%14.25V ~ 25.2V0.5µs49mA (Typ)-40°C ~ 85°CBidirectionalPanel MountModule, Single Pass Through-
LF-2010-S
LF 2010-S
C/L, ASIC 2000A PANEL MOUNT
LEM USA Inc.
95
In Stock
1 : $253.43000
Bulk
Bulk
ActiveAC/DCHall Effect, Closed Loop2000A1Ratiometric, Current0.2mA/A150kHz±0.1%±0.2%14.25V ~ 25.2V0.5µs48mA-40°C ~ 85°CBidirectionalPanel MountModule, Single Pass Through-
Showing
of 3

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.