5.75A Current Sensors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Accuracy
±0.5%-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TMCS1101A4BQDR
PRECISION ISOLATED CURRENT SENSO
Texas Instruments
2,355
In Stock
1 : $3.47000
Cut Tape (CT)
2,500 : $1.47763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
5.75A
1
Ratiometric, Voltage
400mV/A
80kHz
±0.05%
±0.5%
4.5V ~ 5.5V
6.5µs
6mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TMCS1101A4BQDRQ1
SENSOR CURRENT HALL 5.75A 8SOIC
Texas Instruments
6,606
In Stock
1 : $4.38000
Cut Tape (CT)
2,500 : $2.71750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
5.75A
1
Ratiometric, Voltage
400mV/A
80kHz
±0.05%
-
4.5V ~ 5.5V
6.5µs
6mA
-40°C ~ 125°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

5.75A Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.