±200A Current Sensors

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
ACS781LLRTR-050B-T
CURRENT SENSOR HE 200A 7-PSOF
Allegro MicroSystems
1,524
In Stock
1 : $3.96000
Bulk
-
-
Bulk
Active
AC/DC
Hall Effect
±200A
1
Ratiometric, Voltage
6.6mV/A
DC ~ 250kHz
±0.8%
±3.5%
4.5V ~ 5.5V
1.8µs
14mA (Typ)
-40°C ~ 85°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
7-PowerSMD Module
7-PSOF
ACS781LLRTR-050B-T
CURRENT SENSOR HE 200A 7-PSOF
Allegro MicroSystems
4,185
In Stock
1 : $3.96000
Cut Tape (CT)
3,000 : $2.47716
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
±200A
1
Ratiometric, Voltage
6.6mV/A
DC ~ 250kHz
±0.8%
±3.5%
3V ~ 3.6V
1.8µs
14mA (Typ)
-40°C ~ 85°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
7-PowerSMD Module
7-PSOF
ASTK-600-3ECB200U-PFF-T
CURRENT SENSOR OL 200A 5-CB
APSEMI
20,000
Marketplace
1 : $2.92000
Tube
-
*
Tube
Active
AC/DC
Open Loop
±200A
1
Ratiometric, Voltage
6.6mV/A
-
±0.2%
±1%
3.3V
1.5µs
12mA
-40°C ~ 85°C
-
-
Bidirectional
Through Hole
-
5-CB
AMTC921-3KCB100U-PFF-T
CURRENT SENSOR OL 200A 5-CB
APSEMI
10,000
Marketplace
1 : $2.92000
Tube
-
*
Tube
Active
AC/DC
Open Loop
±200A
1
Ratiometric, Voltage
6.6mV/A
-
±0.2%
±1%
3.3V
1.5µs
12mA
-40°C ~ 85°C
-
-
Bidirectional
Through Hole
-
5-CB
ASTK-600-3ECB200U-PFF-T
CURRENT SENSOR OL 200A 5-CB
APSEMI
5,000
Marketplace
1 : $2.92000
Tube
-
*
Tube
Active
AC/DC
Open Loop
±200A
1
Ratiometric, Voltage
6.6mV/A
-
±0.2%
±1%
3.3V
1.5µs
12mA
-40°C ~ 85°C
-
-
Bidirectional
Through Hole
5-CB Formed Leads, PFF
5-CB
INTEGRATED CURRENT SENSOR
INTEGRATED CURRENT SENSOR
NOVOSENSE
0
In Stock
Check Lead Time
1 : $3.02000
Cut Tape (CT)
1,000 : $1.99240
Tape & Reel (TR)
-
Active
AC/DC
Hall Effect
±200A
1
Fixed, Voltage
10mV/A
DC ~ 320kHz
±0.2%
±2.5%
4.5V ~ 5.5V
1.5µs
15mA
-40°C ~ 125°C
-
AEC-Q100
Bidirectional
Surface Mount
10-SOIC (0.295", 7.50mm Width)
10-SOIC
INTEGRATED CURRENT SENSOR
INTEGRATED CURRENT SENSOR
NOVOSENSE
0
In Stock
Check Lead Time
1 : $3.02000
Cut Tape (CT)
1,000 : $1.99240
Tape & Reel (TR)
-
Active
AC/DC
Hall Effect
±200A
1
Fixed, Voltage
10mV/A
DC ~ 320kHz
±0.2%
±2.5%
4.5V ~ 5.5V
1.5µs
15mA
-40°C ~ 125°C
-
AEC-Q100
Bidirectional
Surface Mount
10-SOIC (0.295", 7.50mm Width)
10-SOIC
IT 200-S
CURRENT SENSOR CL 200A
LEM USA Inc.
0
In Stock
Active
-
-
Bulk
Active
AC/DC
Closed Loop
±200A
2
Current
1mA/A
DC ~ 500kHz
0.0084%
0.0084%
14.25V ~ 15.75V
1µs
80mA
10°C ~ 50°C
-
-
Bidirectional
-
-
-
Showing
of 8

±200A Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.