Current Sense Transformers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
CCT323047-100-16-00
CCT323047-100-16-00
CURR SENSE XFMR 100A CHAS MNT
TDK Corporation
25
In Stock
1 : $26.84000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
50/60Hz
Non-Invasive (Split Core)
100 A
-
-
3000:1
285Ohm
-
Chassis Mount
1.378" L x 1.280" W (35.00mm x 32.50mm)
1.870" (47.50mm)
Wire Leads with Connector
CR3111-3000
CR3111-3000
CURR SENSE XFMR 100A IN-LINE
CR Magnetics Inc.
48
In Stock
1 : $27.26000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
20Hz ~ 1kHz
Non-Invasive (Split Core)
100 A
-
-
-
390Ohm
-
Free Hanging (In-Line)
1.236" L x 1.220" W (31.40mm x 31.00mm)
1.772" (45.00mm)
Wire Leads
1382378
1382387
PACT SPC-100-1A-D13
Phoenix Contact
5
In Stock
1 : $101.06000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
50Hz ~ 60Hz
Non-Invasive (Split Core)
100 A
-
-
-
-
-
Free Hanging (In-Line)
2.874" L x 0.866" W (73.00mm x 22.00mm)
1.378" (35.00mm)
Wire Leads
1482020000
2752990000
KCMA-18-100-1A-0.3VA-1
Weidmüller
2
In Stock
1 : $156.49000
Box
-
-
Box
Active
50Hz
Non-Invasive (Split Core)
100 A
-
-
-
-
-
Free Hanging (In-Line)
2.323" L x 1.929" W (59.00mm x 49.00mm)
3.154" (80.11mm)
Wire Leads
Showing
of 4

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).