Current Sense Transformers

Results: 1,346
Stocking Options
Environmental Options
Media
Exclude
1,346Results
Search Entry
Applied FiltersRemove All

Showing
of 1,346
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
56050C
CURR SENSE XFMR 10A T/H
Murata Power Solutions Inc.
1,090
In Stock
1 : $1.62000
Tube
Tariff may apply if shipping to the United States
Tube
Active
20kHz ~ 200kHz
Non-Invasive (Solid Core)
10 A
72 mH
-
-
200:1
1.87mOhm Primary, 2.81mOhm Secondary
-
Through Hole
0.661" L x 0.350" W (16.79mm x 8.89mm)
0.795" (20.19mm)
PC Pin
56050C
CURR SENSE XFMR 10A T/H
Murata Power Solutions Inc.
1,472
In Stock
1 : $1.62000
Tube
Tariff may apply if shipping to the United States
Tube
Active
20kHz ~ 200kHz
Non-Invasive (Solid Core)
10 A
-
-
-
100:1
-
-
Through Hole
0.661" L x 0.350" W (16.79mm x 8.89mm)
0.795" (20.16mm)
PC Pin
56050C
CURR SENSE XFMR 10A T/H
Murata Power Solutions Inc.
216
In Stock
1 : $1.62000
Tube
Tariff may apply if shipping to the United States
Tube
Active
20kHz ~ 200kHz
Non-Invasive (Solid Core)
10 A
-
-
-
300:1
5.73mOhm Primary, 8.59mOhm Secondary
-
Through Hole
0.661" L x 0.350" W (16.79mm x 8.89mm)
0.795" (20.19mm)
PC Pin
56050C
CURR SENSE XFMR 10A T/H
Murata Power Solutions Inc.
37
In Stock
1 : $1.62000
Tube
Tariff may apply if shipping to the United States
Tube
Active
20kHz ~ 200kHz
Non-Invasive (Solid Core)
10 A
-
-
-
100CT:1
-
-
Through Hole
0.661" L x 0.350" W (16.79mm x 8.89mm)
0.795" (20.16mm)
PC Pin
56050C
CURR SENSE XFMR 10A T/H
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : $1.62000
Tube
Tariff may apply if shipping to the United States
Tube
Active
20kHz ~ 200kHz
Non-Invasive (Solid Core)
10 A
-
-
-
50:1
-
-
Through Hole
0.661" L x 0.350" W (16.79mm x 8.89mm)
0.795" (20.16mm)
PC Pin
56050C
CURR SENSE XFMR 10A T/H
Murata Power Solutions Inc.
14
In Stock
1 : $1.62000
Box
Tariff may apply if shipping to the United States
Box
Active
20kHz ~ 200kHz
Non-Invasive (Solid Core)
10 A
-
-
-
200CT:1
1.87mOhm Primary, 2.81mOhm Secondary
-
Through Hole
0.661" L x 0.350" W (16.79mm x 8.89mm)
0.795" (20.19mm)
PC Pin
56050C
CURR SENSE XFMR 10A T/H
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : $1.62000
Box
Tariff may apply if shipping to the United States
Box
Active
20kHz ~ 200kHz
Non-Invasive (Solid Core)
10 A
-
-
-
300CT:1
5.73Ohm Primary, 8.59Ohm Secondary
-
Through Hole
0.661" L x 0.350" W (16.79mm x 8.89mm)
0.795" (20.19mm)
PC Pin
T60404E4658X039
CURR SENSE XFMR 1500:1 6A TH
VACUUMSCHMELZE
0
In Stock
Check Lead Time
10,143 : $1.97869
Box
Tariff may apply if shipping to the United States
-
Box
Active
50Hz
Non-Invasive (Solid Core)
6 A
35 H
-
1:1500
1500:1
45.5Ohm
-
Through Hole
0.661" L x 0.354" W (16.80mm x 9.00mm)
0.748" (19.00mm)
PC Pin
FIS1x1NL
CURR SENSE XFMR 1:100 15A T/H
Pulse Electronics
1,707
In Stock
1 : $2.25000
Tube
Tariff may apply if shipping to the United States
Tube
Active
200kHz Max
Non-Invasive (Solid Core)
-
22 mH
350VµS
1:100
-
1.3Ohm Max
-
Through Hole
0.677" L x 0.375" W (17.20mm x 9.53mm)
0.803" (20.40mm)
PC Pin
FIS1x1NL
CURR SENSE XFMR 1:200 15A T/H
Pulse Electronics
493
In Stock
1 : $2.29000
Tube
Tariff may apply if shipping to the United States
Tube
Active
200kHz Max
Non-Invasive (Solid Core)
-
94.5 mH
700VµS
1:200
-
4.5Ohm Max
-
Through Hole
0.677" L x 0.375" W (17.20mm x 9.53mm)
0.803" (20.40mm)
PC Pin
0
In Stock
Check Lead Time
10,000 : $2.39767
Box
-
-
Box
Active
-
Non-Invasive (Solid Core)
350 mA
24.4 mH
-
1:100
100:1
750mOhm
-
Through Hole
0.661" L x 0.354" W (16.80mm x 9.00mm)
0.748" (19.00mm)
PC Pin
0
In Stock
Check Lead Time
10,000 : $2.39767
Box
-
-
Box
Active
100kHz
Non-Invasive (Solid Core)
350 mA
24.4 mH
200VµS
100:1
100:1
750mOhm
-
Through Hole
0.661" L x 0.354" W (16.80mm x 9.00mm)
0.748" (19.00mm)
PC Pin
FIS1x1NL
CURR SENSE XFMR 1:50 15A T/H
Pulse Electronics
0
In Stock
Check Lead Time
1 : $2.45000
Tube
Tariff may apply if shipping to the United States
Tube
Active
200kHz Max
Non-Invasive (Solid Core)
15 A
5 mH
175VµS
1:50
-
650mOhm Secondary Max
-
Through Hole
0.677" L x 0.375" W (17.20mm x 9.53mm)
0.803" (20.40mm)
PC Pin
AS 100 series
CURR SENSE XFMR 1:500CT 15A T/H
Amgis, LLC
0
In Stock
Check Lead Time
500 : $2.71488
Tray
-
Tray
Active
20kHz ~ 200kHz
Non-Invasive (Solid Core)
-
700 mH
1500VµS
1:500CT
-
12.5Ohm Max
-
Through Hole
0.677" L x 0.375" W (17.20mm x 9.53mm)
0.803" (20.40mm)
PC Pin
AS 100 series
CURR SENSE XFMR 1:300CT 15A T/H
Amgis, LLC
0
In Stock
Check Lead Time
500 : $2.71488
Tray
-
Tray
Active
20kHz ~ 200kHz
Non-Invasive (Solid Core)
-
250 mH
900VµS
1:300CT
-
5Ohm Max
-
Through Hole
0.677" L x 0.375" W (17.20mm x 9.53mm)
0.803" (20.40mm)
PC Pin
CT02-100
SMT CURRENT SENSE TRANSFORMER
ICE Components, Inc.
118
In Stock
1 : $2.92000
Cut Tape (CT)
-
Cut Tape (CT)
Active
1.5MHz Max
Non-Invasive (Solid Core)
18 A
1.8 mH
150VµS
1:100
100:1
4.8Ohm
-
Surface Mount
0.256" L x 0.236" W (6.50mm x 6.00mm)
0.181" (4.60mm)
J Lead
RL-3410
CURRENT SENSE XFMR 50:1 5-25KHZ
Renco Electronics, Inc.
0
In Stock
Check Lead Time
1 : $2.95000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
5kHz ~ 25kHz
Non-Invasive (Solid Core)
-
5 mH
-
1:50
50:1
700mOhm Secondary
-
Through Hole
0.670" L x 0.390" W (17.01mm x 9.90mm)
0.800" (20.32mm)
PC Pin
0
In Stock
Check Lead Time
5,000 : $2.97006
Box
-
-
Box
Active
-
Non-Invasive (Solid Core)
-
105 H
-
1:2000
2000:1
112Ohm
-
Free Hanging (In-Line)
0.906" L x 0.433" W (23.00mm x 11.00mm)
0.965" (24.50mm)
Wire Leads
0
In Stock
Check Lead Time
5,000 : $2.97006
Box
-
-
Box
Active
-
Non-Invasive (Solid Core)
60 A
116 H
-
1:2500
2500:1
55Ohm
-
Through Hole
1.220" L x 0.551" W (31.00mm x 14.00mm)
1.240" (31.50mm)
PC Pin
0
In Stock
Check Lead Time
5,000 : $2.97006
Box
-
-
Box
Active
-
Non-Invasive (Solid Core)
-
116 H
-
1:2500
2500:1
52.4Ohm
-
Free Hanging (In-Line)
1.201" L x 0.563" W (30.50mm x 14.30mm)
1.220" (31.00mm)
Wire Leads
AS 100 series
CURR SENSE XFMR 1:750CT 30A T/H
Amgis, LLC
0
In Stock
Check Lead Time
500 : $2.97344
Tray
-
Tray
Active
20kHz ~ 200kHz
Non-Invasive (Solid Core)
-
1.68 mH
3750VµS
1:750CT
-
21.5Ohm Max
-
Through Hole
0.677" L x 0.375" W (17.20mm x 9.53mm)
0.803" (20.40mm)
PC Pin
0
In Stock
Check Lead Time
5,000 : $3.01892
Box
-
-
Box
Active
-
Non-Invasive (Solid Core)
20 A
108 H
-
1:2500
2500:1
50.9Ohm
-
Free Hanging (In-Line)
1.102" L x 0.563" W (28.00mm x 14.30mm)
1.181" (30.00mm)
Wire Leads
AS 100 series
CURR SENSE XFMR 1:100CT 15A T/H
Amgis, LLC
489
In Stock
1 : $3.03000
Bulk
-
Bulk
Active
20kHz ~ 200kHz
Non-Invasive (Solid Core)
-
25 mH
350VµS
1:100CT
-
550mOhm Max
-
Through Hole
0.677" L x 0.375" W (17.20mm x 9.53mm)
0.803" (20.40mm)
PC Pin
0
In Stock
Check Lead Time
5,000 : $3.03517
Box
-
-
Box
Active
-
Non-Invasive (Solid Core)
-
9 H
-
1:1000
1:1000
50Ohm
-
Through Hole
0.661" L x 0.354" W (16.80mm x 9.00mm)
0.748" (19.00mm)
PC Pin
RL-3410
CURRENT SENSE XFMR 100:1 1.5-50K
Renco Electronics, Inc.
140
In Stock
1 : $3.12000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
5kHz ~ 50kHz
Non-Invasive (Solid Core)
-
20 mH
-
1:100
100:1
1.4Ohm
-
Through Hole
0.670" L x 0.390" W (17.01mm x 9.90mm)
0.800" (20.32mm)
PC Pin
Showing
of 1,346

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).