Current Sense Transformers

Results: 5
Packaging
Tape & Reel (TR)Tube
Inductance
3.8 mH14.8 mH60 mH
Turns Ratio - Primary:Secondary
1:1:1001:1:2001:1:50
DC Resistance (DCR)
2.3mOhm Primary, 3.6Ohm Secondary2.3mOhm Primary, 350mOhm Secondary2.3mOhm Primary, 850mOhm Secondary
Size / Dimension
0.496" L x 0.575" W (12.60mm x 14.60mm)0.575" L x 0.496" W (14.60mm x 12.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
55050C
55050C-R
CURR SENSE XFMR 1:1:50 15A SMD
Murata Power Solutions Inc.
0
In Stock
650 : $1.58651
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
50kHz ~ 500kHz
Invasive
15 A
3.8 mH
-
1:1:50
-
2.3mOhm Primary, 350mOhm Secondary
-
Surface Mount
0.575" L x 0.496" W (14.60mm x 12.60mm)
0.280" (7.10mm)
-
55100C
55100C-R
CURR SENSE XFMR 1:1:100 15A SMD
Murata Power Solutions Inc.
0
In Stock
650 : $1.68065
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
50kHz ~ 500kHz
Invasive
15 A
14.8 mH
-
1:1:100
-
2.3mOhm Primary, 850mOhm Secondary
-
Surface Mount
0.575" L x 0.496" W (14.60mm x 12.60mm)
0.280" (7.10mm)
-
54050C
55050C
CURR SENSE XFMR 1:1:50 15A SMD
Murata Power Solutions Inc.
0
In Stock
Obsolete
Tube
Obsolete
50kHz ~ 500kHz
Invasive
-
3.8 mH
-
1:1:50
-
2.3mOhm Primary, 350mOhm Secondary
-
Surface Mount
0.496" L x 0.575" W (12.60mm x 14.60mm)
0.280" (7.10mm)
-
55100C
55100C
CURR SENSE XFMR 1:1:100 15A SMD
Murata Power Solutions Inc.
0
In Stock
Obsolete
Tube
Obsolete
50kHz ~ 500kHz
Invasive
-
14.8 mH
-
1:1:100
-
2.3mOhm Primary, 850mOhm Secondary
-
Surface Mount
0.496" L x 0.575" W (12.60mm x 14.60mm)
0.280" (7.10mm)
-
55200C
55200C
CURR SENSE XFMR 1:1:200 15A SMD
Murata Power Solutions Inc.
0
In Stock
Obsolete
Tube
Obsolete
50kHz ~ 500kHz
Invasive
-
60 mH
-
1:1:200
-
2.3mOhm Primary, 3.6Ohm Secondary
-
Surface Mount
0.496" L x 0.575" W (12.60mm x 14.60mm)
0.280" (7.10mm)
-
Showing
of 5

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).