Current Sense Transformers

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
0
In Stock
Check Lead Time
1 : $1,800.86000
Bulk
Bulk
Active
20Hz ~ 3kHz
Non-Invasive (Solid Core)
4 A
-
Rogowski Coil
-
-
-
Chassis Mount
5.512" L x 8.465" W (140.00mm x 215.00mm)
8.780" (223.00mm)
Terminal Block
0
In Stock
Check Lead Time
1 : $1,812.63000
Bulk
Bulk
Active
20Hz ~ 3kHz
Non-Invasive (Solid Core)
4 A
-
Rogowski Coil
-
-
-
Chassis Mount
5.512" L x 8.465" W (140.00mm x 215.00mm)
8.780" (223.00mm)
Terminal Block
0
In Stock
Check Lead Time
1 : $1,822.02000
Bulk
Bulk
Active
20Hz ~ 3kHz
Non-Invasive (Solid Core)
4 A
-
Rogowski Coil
-
-
-
Chassis Mount
5.512" L x 8.465" W (140.00mm x 215.00mm)
8.780" (223.00mm)
Terminal Block
0
In Stock
Check Lead Time
1 : $2,386.31000
Bulk
Bulk
Active
20Hz ~ 3kHz
Non-Invasive (Solid Core)
4 A
-
Rogowski Coil
-
-
-
Chassis Mount
5.512" L x 8.465" W (140.00mm x 215.00mm)
8.780" (223.00mm)
Terminal Block
Showing
of 4

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).