Current Sense Transformers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $57.13000 Bulk | - | Bulk | Active | - | Non-Invasive (Split Core) | 100 A | - | 5:100 | 100:5 | - | - | Chassis Mount | 2.165" L x 3.071" W (55.00mm x 78.00mm) | 3.622" (92.00mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : $57.13000 Bulk | - | Bulk | Active | - | Non-Invasive (Split Core) | 130 A | - | 5:300 | 300:5 | - | - | Chassis Mount | 2.165" L x 3.071" W (55.00mm x 78.00mm) | 3.622" (92.00mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : $57.13000 Bulk | - | Bulk | Active | - | Non-Invasive (Split Core) | 120 A | - | 5:20 | 20:5 | - | - | Chassis Mount | 2.165" L x 3.071" W (55.00mm x 78.00mm) | 3.622" (92.00mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : $62.49000 Bulk | - | Bulk | Active | - | Non-Invasive (Split Core) | 160 A | - | 5:60 | 60:5 | - | - | Chassis Mount | 2.165" L x 3.071" W (55.00mm x 78.00mm) | 3.622" (92.00mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : $80.24000 Bulk | - | Bulk | Active | - | Non-Invasive (Split Core) | 600 A | - | 5:600 | 600:5 | - | - | Chassis Mount | 3.937" L x 2.244" W (100.00mm x 57.00mm) | 4.567" (116.00mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : $99.24000 Bulk | - | Bulk | Active | - | Non-Invasive (Split Core) | 800 A | - | 5:800 | 800:5 | - | - | Chassis Mount | 2.323" L x 5.315" W (59.00mm x 135.00mm) | 5.906" (150.00mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : $148.07000 Bulk | - | Bulk | Active | - | Non-Invasive (Split Core) | 1.5 kA | - | 5:1500 | 1500:5 | - | - | Chassis Mount | 6.299" L x 2.362" W (160.00mm x 60.00mm) | 7.008" (178.00mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : $244.90000 Bulk | - | Bulk | Active | - | Non-Invasive (Split Core) | 3 kA | - | 5:3000 | 3000:5 | - | - | Chassis Mount | 6.299" L x 2.362" W (160.00mm x 60.00mm) | 7.008" (178.00mm) | Wire Leads |