Current Sense Transformers

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
1019900xx
101990029
CURR SENSE XFMR 100A:0.05A 100A
Seeed Technology Co., Ltd
253
In Stock
1 : $11.50000
Bulk
Bulk
Active
-
Non-Invasive (Split Core)
100 A
-
1:1800
-
-
-
Chassis Mount
-
-
Wire Leads with Connector
1019900xx
101990064
CURR SENSE XFMR 60A CHAS MNT
Seeed Technology Co., Ltd
411
In Stock
1 : $6.90000
Bulk
Bulk
Active
-
Non-Invasive (Split Core)
60 A
-
-
-
-
-
Chassis Mount
-
-
Wire Leads with Connector
1019900xx
101990061
CURR SENSE XFMR 1800:1 20A CHAS
Seeed Technology Co., Ltd
118
In Stock
1 : $6.90000
Bulk
Bulk
Active
-
Non-Invasive (Split Core)
20 A
-
1800:1
-
-
-
Chassis Mount
-
-
Wire Leads with Connector
101990059
101990059
CURR SENSE XFMR 10A CHAS MNT
Seeed Technology Co., Ltd
110
In Stock
1 : $6.90000
Bulk
Bulk
Active
-
Non-Invasive (Split Core)
10 A
-
-
-
-
-
Chassis Mount
-
-
Wire Leads with Connector
101990028
101990028
CURR SENSE XFMR 1800:1 30A CHAS
Seeed Technology Co., Ltd
213
In Stock
1 : $9.50000
Bulk
Bulk
Active
-
Non-Invasive (Split Core)
30 A
-
1800:1
-
-
-
Chassis Mount
-
-
Wire Leads with Connector
1019900xx
101990065
CURR SENSE XFMR 70A CHAS MNT
Seeed Technology Co., Ltd
20
In Stock
1 : $6.90000
Bulk
Bulk
Active
-
Non-Invasive (Split Core)
70 A
-
-
-
-
-
Chassis Mount
-
-
Wire Leads with Connector
101990058
101990058
CURR SENSE XFMR 5A CHAS MNT
Seeed Technology Co., Ltd
0
In Stock
Check Lead Time
1 : $6.90000
Bulk
Bulk
Active
-
Non-Invasive (Split Core)
5 A
-
-
-
-
-
Chassis Mount
-
-
Wire Leads with Connector
101990062
101990062
CURR SENSE XFMR 25A CHAS MNT
Seeed Technology Co., Ltd
0
In Stock
6 : $6.90000
Bulk
Bulk
Obsolete
-
Non-Invasive (Split Core)
25 A
-
-
-
-
-
Chassis Mount
-
-
Wire Leads with Connector
101990063
101990063
CURR SENSE XFMR 50A CHAS MNT
Seeed Technology Co., Ltd
0
In Stock
7 : $6.90000
Bulk
Bulk
Obsolete
-
Non-Invasive (Split Core)
50 A
-
-
-
-
-
Chassis Mount
-
-
Wire Leads with Connector
Showing
of 9

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).