Current Sense Transformers

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Frequency Range
20kHz ~ 1MHz50kHz ~ 1MHz
Inductance
80 µH180 µH320 µH500 µH720 µH980 µH2 mH
Turns Ratio - Primary:Secondary
1:1001:201:301:401:501:601:70
DC Resistance (DCR)
0.75mOhm Primary, 1.14Ohm Secondary Max0.75mOhm Primary, 1.5Ohm Secondary0.75mOhm Primary, 2.5Ohm Secondary Max0.75mOhm Primary, 4.75Ohm Secondary0.75mOhm Primary, 5.5Ohm Secondary0.75mOhm Primary, 550mOhm Secondary Max0.75mOhm Primary, 870mOhm Secondary Max
Size / Dimension
0.284" L x 0.330" W (7.21mm x 8.38mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
PA1005.100NLT
PA1005.100NLT
CURR SENSE XFMR 1:100 20A SMD
Pulse Electronics
16,327
In Stock
1 : $2.40000
Cut Tape (CT)
900 : $1.42927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 1MHzInvasive20 A2 mH-1:100-0.75mOhm Primary, 5.5Ohm Secondary-Surface Mount0.284" L x 0.330" W (7.21mm x 8.38mm)0.217" (5.50mm)Gull Wing
PA1005.100NLT
PA1005.050NLT
CURR SENSE XFMR 1:50 20A SMD
Pulse Electronics
18,870
In Stock
1 : $2.39000
Cut Tape (CT)
900 : $1.41974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 1MHzInvasive20 A500 µH-1:50-0.75mOhm Primary, 1.5Ohm Secondary-Surface Mount0.284" L x 0.330" W (7.21mm x 8.38mm)0.217" (5.50mm)Gull Wing
PA1005.100NLT
PA1005.070NLT
CURR SENSE XFMR 1:70 20A SMD
Pulse Electronics
1,800
In Stock
1 : $2.39000
Cut Tape (CT)
900 : $1.41974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 1MHzInvasive20 A980 µH-1:70-0.75mOhm Primary, 4.75Ohm Secondary-Surface Mount0.284" L x 0.330" W (7.21mm x 8.38mm)0.217" (5.50mm)Gull Wing
PA1005.030NL
PA1005.060NL
CURR SENSE XFMR 1:60 20A SMD
Pulse Electronics
0
In Stock
Check Lead Time
1,800 : $1.11706
Tray
Tray
Active20kHz ~ 1MHzInvasive20 A720 µH-1:60-0.75mOhm Primary, 2.5Ohm Secondary Max-Surface Mount-0.217" (5.50mm)Gull Wing
PA1005.030NL
PA1005.040NL
CURR SENSE XFMR 1:40 20A SMD
Pulse Electronics
0
In Stock
Check Lead Time
1,800 : $1.11706
Tray
Tray
Active20kHz ~ 1MHzInvasive20 A320 µH-1:40-0.75mOhm Primary, 1.14Ohm Secondary Max-Surface Mount-0.217" (5.50mm)Gull Wing
PA1005.030NL
PA1005.030NL
CURR SENSE XFMR 1:30 20A SMD
Pulse Electronics
0
In Stock
Check Lead Time
1,800 : $1.11706
Tray
Tray
Active20kHz ~ 1MHzInvasive20 A180 µH-1:30-0.75mOhm Primary, 870mOhm Secondary Max-Surface Mount-0.217" (5.50mm)Gull Wing
PA1005.020NL
PA1005.020NL
CURR SENSE XFMR 1:20 20A SMD
Pulse Electronics
0
In Stock
Check Lead Time
1,800 : $1.11706
Tray
Tray
Active20kHz ~ 1MHzInvasive20 A80 µH-1:20-0.75mOhm Primary, 550mOhm Secondary Max-Surface Mount-0.217" (5.50mm)Gull Wing
Showing
of 7

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).