YIC Crystals

Results: 56
Series
3215E49SMT49US6914EDT26DT38MC306SM26BXT114XT214XT224XT324
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz3.579545 MHz3.6864 MHz4 MHz4.9152 MHz6 MHz7.3728 MHz8 MHz10 MHz12 MHz14.7456 MHz16 MHz
Frequency Stability
±10ppm±20ppm±30ppm-
Frequency Tolerance
±10ppm±20ppm±30ppm
Load Capacitance
7pF8pF9pF10pF12pF12.5pF18pF20pF
ESR (Equivalent Series Resistance)
20 Ohms40 Ohms50 Ohms60 Ohms80 Ohms100 Ohms150 Ohms180 Ohms400 Ohms30 kOhms40 kOhms50 kOhms65 kOhms70 kOhms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C-20°C ~ 75°C
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead4-SMD, Flat Leads4-SMD, No Lead4-SOJ, 5.5mm pitchCylindrical Can, RadialHC-49/US
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)0.079" Dia x 0.236" L (2.00mm x 6.00mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.118" Dia x 0.315" L (3.00mm x 8.00mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.272" L x 0.055" W (6.90mm x 1.40mm)0.315" L x 0.150" W (8.00mm x 3.80mm)0.449" L x 0.189" W (11.40mm x 4.80mm)0.453" L x 0.183" W (11.50mm x 4.65mm)
Height - Seated (Max)
0.016" (0.40mm)0.020" (0.50mm)0.028" (0.70mm)0.030" (0.75mm)0.035" (0.90mm)0.055" (1.40mm)0.098" (2.50mm)0.138" (3.50mm)0.165" (4.20mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
56Results
Applied FiltersRemove All

Showing
of 56
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
DT26 DT38
32.768K12.5P2/DT38
CRYSTAL 32.7680KHZ 12.5PF DIP
YIC
19,337
In Stock
1 : $0.11000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
30 kOhms
Fundamental
-20°C ~ 70°C
-
Through Hole
Cylindrical Can, Radial
0.118" Dia x 0.315" L (3.00mm x 8.00mm)
-
49US
8M20P2/49US
CRYSTAL 8MHZ 20PF DIP
YIC
6,832
In Stock
1 : $0.15000
Bulk
Bulk
Active
MHz Crystal
8 MHz
±30ppm
±30ppm
20pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
0.453" L x 0.183" W (11.50mm x 4.65mm)
0.138" (3.50mm)
49US
12M20P2/49US
CRYSTAL 12MHZ 20PF DIP
YIC
5,519
In Stock
1 : $0.15000
Bulk
Bulk
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
20pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
0.453" L x 0.183" W (11.50mm x 4.65mm)
0.138" (3.50mm)
49US
16M20P2/49US
CRYSTAL 16MHZ 20PF DIP
YIC
4,593
In Stock
1 : $0.15000
Bulk
Bulk
Active
MHz Crystal
16 MHz
±30ppm
±30ppm
20pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
0.453" L x 0.183" W (11.50mm x 4.65mm)
0.138" (3.50mm)
49US
4M20P2/49US
CRYSTAL 4MHZ 20PF DIP
YIC
4,489
In Stock
1 : $0.15000
Bulk
Bulk
Active
MHz Crystal
4 MHz
±30ppm
±30ppm
20pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
0.453" L x 0.183" W (11.50mm x 4.65mm)
0.138" (3.50mm)
49US
3.6864M20P2/49US
CRYSTAL 3.6864MHZ 20PF DIP
YIC
3,265
In Stock
1 : $0.15000
Bulk
Bulk
Active
MHz Crystal
3.6864 MHz
±30ppm
±30ppm
20pF
180 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
0.453" L x 0.183" W (11.50mm x 4.65mm)
0.138" (3.50mm)
49US
20M20P2/49US
CRYSTAL 20MHZ 20PF DIP
YIC
2,833
In Stock
1 : $0.15000
Bulk
Bulk
Active
MHz Crystal
20 MHz
±30ppm
±30ppm
20pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
0.453" L x 0.183" W (11.50mm x 4.65mm)
0.138" (3.50mm)
49SMT
16M20P2/49SMT
CRYSTAL 16MHZ 20PF SMD
YIC
9,962
In Stock
1 : $0.16000
Cut Tape (CT)
1,000 : $0.16120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±30ppm
20pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.449" L x 0.189" W (11.40mm x 4.80mm)
0.165" (4.20mm)
49SMT
10M20P2/49SMT
CRYSTAL 10.0000MHZ 20PF SMD
YIC
5,000
In Stock
1 : $0.16000
Cut Tape (CT)
1,000 : $0.16120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±30ppm
±30ppm
20pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.449" L x 0.189" W (11.40mm x 4.80mm)
0.165" (4.20mm)
6M20P2/49SMT
6M20P2/49SMT
CRYSTAL 6.0000MHZ 20PF SMD
YIC
2,992
In Stock
1 : $0.16000
Cut Tape (CT)
1,000 : $0.16120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
6 MHz
±30ppm
±30ppm
20pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.449" L x 0.189" W (11.40mm x 4.80mm)
0.165" (4.20mm)
49SMT
18.432M18P2/49SMT
CRYSTAL 18.432MHZ 18PF SMD
YIC
2,000
In Stock
1 : $0.16000
Cut Tape (CT)
1,000 : $0.16120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
18.432 MHz
±30ppm
±30ppm
18pF
20 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.449" L x 0.189" W (11.40mm x 4.80mm)
0.165" (4.20mm)
49SMT
7.3728M20P2/49SMT
CRYSTAL 7.3728MHZ 20PF SMD
YIC
2,000
In Stock
1 : $0.16000
Cut Tape (CT)
1,000 : $0.16120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
7.3728 MHz
±30ppm
±30ppm
20pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.449" L x 0.189" W (11.40mm x 4.80mm)
0.165" (4.20mm)
MC306
32.768K12.5PI/MC306
CRYSTAL 32.7680KHZ 12.5PF SMD
YIC
6,518
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.24179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.5mm pitch
0.315" L x 0.150" W (8.00mm x 3.80mm)
0.098" (2.50mm)
32.768K12.5PI3215E
32.768K12.5PI/3215E
CRYSTAL 32.7680KHZ 12.5PF SMD
YIC
5,857
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.26866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
12M10PI_XT324-10_20
12M10PI/XT324-10/20
CRYSTAL 12MHZ 10PF SMD 3.2X2.5MM
YIC
7,864
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.29553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±20ppm
±10ppm
10pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
XT324
12M20PI/XT324-10
CRYSTAL 12MHZ 20PF SMD 3.2X2.5MM
YIC
5,920
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.29553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±10ppm
20pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
12M20P2_XT324-10_10
12M20P2/XT324-10/10
CRYSTAL 12MHZ 20PF SMD 3.2X2.5MM
YIC
5,538
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.29553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±10ppm
±10ppm
20pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
SM26BRC
32.768K12.5PI/SM26BRC
CRYSTAL 32.7680KHZ 12.5PF SMD
YIC
4,603
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.29553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
40 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
Cylindrical Can, Radial
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
-
26M12P2_XT324-10_10
26M12P2/XT324-10/10
CRYSTAL 26MHZ 12PF SMD 3.2X2.5MM
YIC
9,000
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.30896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±10ppm
±10ppm
12pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
16M18PX_XT324-10_10
16M18PX/XT324-10/10
CRYSTAL 16MHZ 18PF SMD 3.2X2.5MM
YIC
8,261
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.30896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
18pF
60 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
16M12P2_XT324-10_10
16M12P2/XT324-10/10
CRYSTAL 16MHZ 12PF SMD 3.2X2.5MM
YIC
5,524
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.30896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
12pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
16M9PI_XT324-10
16M9PI/XT324-10
CRYSTAL 16MHZ 9PF SMD 3.2X2.5MM
YIC
4,938
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.30896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±10ppm
9pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
24M20P2_XT324-10_10
24M20P2/XT324-10/10
CRYSTAL 24MHZ 20PF SMD 3.2X2.5MM
YIC
3,329
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.30896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
20pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
25M20P2_XT324-10_10
25M20P2/XT324-10/10
CRYSTAL 25MHZ 20PF SMD 3.2X2.5MM
YIC
3,022
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.30896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
20pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
XT324
8M12PI/XT324-10
CRYSTAL 8MHZ 12PF SMD 3.2X2.5MM
YIC
2,677
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.30896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±10ppm
12pF
400 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
Showing
of 56

YIC Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.