Vishay Dale Crystals

Results: 7
Frequency
10 MHz10.78 MHz12 MHz20 MHz24 MHz25 MHz
Load Capacitance
12pF20pFSeries
ESR (Equivalent Series Resistance)
25 Ohms50 Ohms110 Ohms
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
XT36C-SERIES
XT3620H12M
CRYSTAL, XT36C SERIES
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MHz Crystal
12 MHz
±50ppm
±50ppm
20pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
2-SMD, No Lead
0.315" L x 0.177" W (8.00mm x 4.50mm)
0.071" (1.80mm)
XT36C-SERIES
XT36NLH10M78
CRYSTAL, XT36C SERIES
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MHz Crystal
10.78 MHz
±50ppm
±50ppm
Series
110 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
2-SMD, No Lead
0.315" L x 0.177" W (8.00mm x 4.50mm)
0.071" (1.80mm)
XT36C-SERIES
XT3620H25M
CRYSTAL, XT36C SERIES
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MHz Crystal
25 MHz
±50ppm
±50ppm
20pF
25 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
2-SMD, No Lead
0.315" L x 0.177" W (8.00mm x 4.50mm)
0.071" (1.80mm)
XT36C-SERIES
XT3612H24M
CRYSTAL, XT36C SERIES
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MHz Crystal
24 MHz
±50ppm
±50ppm
12pF
25 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
2-SMD, No Lead
0.315" L x 0.177" W (8.00mm x 4.50mm)
0.071" (1.80mm)
XT36C-SERIES
XT3620H24M
CRYSTAL, XT36C SERIES
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MHz Crystal
24 MHz
±50ppm
±50ppm
20pF
25 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
2-SMD, No Lead
0.315" L x 0.177" W (8.00mm x 4.50mm)
0.071" (1.80mm)
XT36C-SERIES
XT3620H20M
CRYSTAL, XT36C SERIES
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MHz Crystal
20 MHz
±50ppm
±50ppm
20pF
25 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
2-SMD, No Lead
0.315" L x 0.177" W (8.00mm x 4.50mm)
0.071" (1.80mm)
XT36C-SERIES
XT3620H10M
CRYSTAL, XT36C SERIES
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MHz Crystal
10 MHz
±50ppm
±50ppm
20pF
110 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
2-SMD, No Lead
0.315" L x 0.177" W (8.00mm x 4.50mm)
0.071" (1.80mm)
Showing
of 7

Vishay Dale Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.